Microchip MCP6271T-E/MS

ROHS3Compliant EAR99 MCP6271 Matte Tin (Sn) op amp amplifier circuit 3mm 0.005muA 3mV 2000kHz
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMSOP
MountSurface Mount
Number of Pins8
Technical
Common Mode Rejection Ratio70 dB
Gain Bandwidth Product2 MHz
Input Bias Current1 pA
Input Offset Voltage (Vos)3 mV
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Nominal Supply Current170 µA
Number of Channels1
Number of Circuits1
Number of Elements1
Output Current25 mA
PackagingTape and Reel
Power Supply Rejection Ratio (PSRR)70 dB
Slew Rate0.9 V/µs
Voltage Gain110 dB

Documents

Download datasheets and manufacturer documentation for Microchip MCP6271T-E/MS.

Upverter
Datasheet36 pages16 years ago
Electro Sonic
Datasheet52 pages4 years ago
SHENGYU ELECTRONICS
Datasheet24 pages9 years ago
DigiKey
Datasheet34 pages19 years ago

Alternate Parts

Price @ 1000
$ 0.49
$ 0.49
$ 0.49
Stock
221,489
355,091
355,091
Authorized Distributors
6
9
9
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
0.9 V/µs
0.9 V/µs
0.9 V/µs
Gain Bandwidth Product
2 MHz
2 MHz
2 MHz
Input Offset Voltage (Vos)
3 mV
3 mV
3 mV
Power Supply Rejection Ratio (PSRR)
70 dB
70 dB
70 dB
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
-
170 µA
170 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MCP6271T-E/MS.

Related Parts

Descriptions

Descriptions of Microchip MCP6271T-E/MS provided by its distributors.

ROHS3Compliant EAR99 MCP6271 Matte Tin (Sn) op amp amplifier circuit 3mm 0.005muA 3mV 2000kHz
General Purpose Amplifier 1 Circuit Rail-to-Rail 8-MSOP
IC OPAMP GP 2MHZ RRO 8MSOP | Microchip Technology Inc. MCP6271T-E/MS
Op Amp Single GP R-R I/O 5.5V Automotive 8-Pin MSOP T/R
2.0-5.5V 2MHZ, I/BW selectable, Single, Low Power OP Amp
Ic,operational Amplifier,single,cmos,tssop,8Pin,plastic Rohs Compliant: Yes |Microchip MCP6271T-E/MS

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP6271T-EMS

Technical Specifications

Physical
Case/PackageMSOP
MountSurface Mount
Number of Pins8
Technical
Common Mode Rejection Ratio70 dB
Gain Bandwidth Product2 MHz
Input Bias Current1 pA
Input Offset Voltage (Vos)3 mV
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Nominal Supply Current170 µA
Number of Channels1
Number of Circuits1
Number of Elements1
Output Current25 mA
PackagingTape and Reel
Power Supply Rejection Ratio (PSRR)70 dB
Slew Rate0.9 V/µs
Voltage Gain110 dB

Documents

Download datasheets and manufacturer documentation for Microchip MCP6271T-E/MS.

Upverter
Datasheet36 pages16 years ago
Electro Sonic
Datasheet52 pages4 years ago
SHENGYU ELECTRONICS
Datasheet24 pages9 years ago
DigiKey
Datasheet34 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements