Microchip MCP6241T-E/MC

1.8V 550kHz single low-cost CMOS Operational AMP
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDFN EP
MountSurface Mount
Number of Pins8
Technical
Common Mode Rejection Ratio60 dB
Gain Bandwidth Product550 kHz
Input Bias Current1 pA
Input Offset Voltage (Vos)5 mV
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Nominal Supply Current50 µA
Number of Channels1
Number of Circuits1
Number of Elements1
Output Current23 mA
PackagingTape and Reel
Slew Rate0.3 V/µs
Voltage Gain110 dB

Documents

Download datasheets and manufacturer documentation for Microchip MCP6241T-E/MC.

Microchip SCT
Datasheet38 pages15 years ago
Electro Sonic
Datasheet52 pages4 years ago
SHENGYU ELECTRONICS
Datasheet24 pages9 years ago

Alternate Parts

Price @ 1000
$ 0.31
$ 0.31
$ 0.31
Stock
118,397
479,155
479,155
Authorized Distributors
6
10
10
Case/Package
DFN EP
DFN EP
DFN EP
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
0.3 V/µs
0.3 V/µs
0.3 V/µs
Gain Bandwidth Product
550 kHz
550 kHz
550 kHz
Input Offset Voltage (Vos)
5 mV
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
60 dB
60 dB
60 dB
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MCP6241T-E/MC.

Related Parts

Descriptions

Descriptions of Microchip MCP6241T-E/MC provided by its distributors.

1.8V 550kHz single low-cost CMOS Operational AMP
Operational Amplifiers - Op Amps Single 1.8V 550 kHz OP E Temp
OP Amp Single GP R-R I/O 5.5V 8-Pin DFN EP T/R
Single 1.8V, 550 Khz Op, E Temp 8 Dfn 2X3X0.9Mm T/R Rohs Compliant: Yes |Microchip MCP6241T-E/MC
Linear Op Amps, 550kHz, 1.8 to 5.5V, DFN-8, RoHS
Microchip SCT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP6241T-EMC

Technical Specifications

Physical
Case/PackageDFN EP
MountSurface Mount
Number of Pins8
Technical
Common Mode Rejection Ratio60 dB
Gain Bandwidth Product550 kHz
Input Bias Current1 pA
Input Offset Voltage (Vos)5 mV
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Nominal Supply Current50 µA
Number of Channels1
Number of Circuits1
Number of Elements1
Output Current23 mA
PackagingTape and Reel
Slew Rate0.3 V/µs
Voltage Gain110 dB

Documents

Download datasheets and manufacturer documentation for Microchip MCP6241T-E/MC.

Microchip SCT
Datasheet38 pages15 years ago
Electro Sonic
Datasheet52 pages4 years ago
SHENGYU ELECTRONICS
Datasheet24 pages9 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements