Microchip MCP621ST-E/OT

MCP621 Series 5.5 V 20 MHz 2.5 mA Operational Amplifier with mCal - SOT-23-5
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins5
Technical
Bandwidth20 MHz
Common Mode Rejection Ratio65 dB
Gain Bandwidth Product20 MHz
Input Bias Current5 nA
Input Offset Voltage (Vos)200 µV
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current2.5 mA
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements1
Output Current70 mA
PackagingTape and Reel
Power Supply Rejection Ratio (PSRR)61 dB
Schedule B8542330000
Slew Rate10 V/µs
Voltage Gain126 dB
Dimensions
Height1.3 mm
Length3.1 mm
Width1.8 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP621ST-E/OT.

Upverter
Datasheet66 pages12 years ago
Augswan
Datasheet62 pages9 years ago
Electro Sonic
Datasheet0 pages0 years ago
RS (Formerly Allied Electronics)
Datasheet50 pages12 years ago

Inventory History

3 month trend:
-1.26%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MCP621ST-E/OT.

Related Parts

Descriptions

Descriptions of Microchip MCP621ST-E/OT provided by its distributors.

MCP621 Series 5.5 V 20 MHz 2.5 mA Operational Amplifier with mCal - SOT-23-5
Op Amp Single Low Offset Voltage Amplifier R-R O/P 5.5V Automotive 5-Pin SOT-23 T/R
1 5pA 20MHz SOT-23-5 Operational Amplifier ROHS
Operational Amplifier, 1 Func, 200uV Offset-Max, CMOS, PDSO5
OP AMP, 20MHZ, 5SOT23; No. of Amplifiers: 1 Amplifier; Bandwidth: 20MHz; Slew Rate: 10V/µs; Supply Voltage Range: 2.2V to 5.5V; Amplifier Case Style: SOT-23; No. of Pins: 5Pins; Operating Temperature Min: -40°C; Operating Tempe
OP-AMP, 20MHZ, -40 TO 125DEG C, SOT-23; No. of Channels:1Channels; Gain Bandwidth Product:20MHz; Supply Voltage Range:2.2V to 5.5V; IC Case / Package:SOT-23; No. of Pins:5Pins; Amplifier Type:General Purpose; Input Bias Current:5pA RoHS Compliant: Yes

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP621ST-EOT

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins5
Technical
Bandwidth20 MHz
Common Mode Rejection Ratio65 dB
Gain Bandwidth Product20 MHz
Input Bias Current5 nA
Input Offset Voltage (Vos)200 µV
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current2.5 mA
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements1
Output Current70 mA
PackagingTape and Reel
Power Supply Rejection Ratio (PSRR)61 dB
Schedule B8542330000
Slew Rate10 V/µs
Voltage Gain126 dB
Dimensions
Height1.3 mm
Length3.1 mm
Width1.8 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP621ST-E/OT.

Upverter
Datasheet66 pages12 years ago
Augswan
Datasheet62 pages9 years ago
Electro Sonic
Datasheet0 pages0 years ago
RS (Formerly Allied Electronics)
Datasheet50 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements