Microchip MCP617-I/SN

Op Amp Dual Micropower Amplifier R-R O/P 5.5V 8-Pin SOIC N Tube / IC OPAMP GP 190KHZ RRO 8SOIC
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Bandwidth190 kHz
Common Mode Rejection Ratio80 dB
Gain Bandwidth Product190 kHz
Input Bias Current5 nA
Input Offset Voltage (Vos)150 µV
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.3 V
Nominal Supply Current19 µA
Number of Amplifiers2
Number of Channels2
Number of Circuits2
Number of Elements2
Output Current17 mA
PackagingRail/Tube
Power Supply Rejection Ratio (PSRR)86 dB
Schedule B8542330000
Slew Rate0.08 V/µs
Voltage Gain120 dB
Dimensions
Height1.25 mm
Length4.9 mm
Width3.9 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP617-I/SN.

Upverter
Datasheet38 pages15 years ago
Microchip
Datasheet46 pages4 years ago
Newark
Datasheet30 pages18 years ago
Master Electronics
Datasheet46 pages4 years ago
SHENGYU ELECTRONICS
Datasheet24 pages9 years ago
iiiC
Datasheet35 pages11 years ago

Inventory History

3 month trend:
+12.03%

Alternate Parts

Price @ 1000
$ 1.01
$ 1.05
$ 1.05
Stock
806,415
844,257
844,257
Authorized Distributors
13
13
13
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
0.08 V/µs
0.08 V/µs
0.08 V/µs
Gain Bandwidth Product
190 kHz
190 kHz
190 kHz
Input Offset Voltage (Vos)
150 µV
150 µV
150 µV
Power Supply Rejection Ratio (PSRR)
86 dB
86 dB
86 dB
Common Mode Rejection Ratio
80 dB
80 dB
80 dB
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MCP617-I/SN.

Related Parts

Descriptions

Descriptions of Microchip MCP617-I/SN provided by its distributors.

Op Amp Dual Micropower Amplifier R-R O/P 5.5V 8-Pin SOIC N Tube / IC OPAMP GP 190KHZ RRO 8SOIC
ROHS3Compliant EAR99 MCP617 Matte Tin (Sn) op amp buffer circuit 4.9mm 0.005muA 150muV 190kHz
Microchip MCP617-I/SN, Dual Op Amp,0.19MHz CMOS, Rail to Rail,3V,5V,8-Pin SOIC | Microchip Technology Inc. MCP617-I/SN
OP AMP, 2.3V, DUAL, SMD, SOIC8, 617; No. of Amplifiers: 2 Amplifier; Bandwidth: 190kHz; Slew Rate: 0.08V/µs; Supply Voltage Range: 2.3V to 5.5V; Amplifier Case Style: SOIC; No. of Pins: 8Pins; Operating Temperature Min: -40°C;
OP-AMP, 190KHZ, -40 TO 125DEG C, SOIC; No. of Channels:2Channels; Gain Bandwidth Product:190kHz; Supply Voltage Range:2.3V to 5.5V; IC Case / Package:SOIC; No. of Pins:8Pins; Amplifier Type:CMOS; Rail to Rail:Rail - Rail Output (RRO)RoHS Compliant: Yes

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP617I/SN
  • MCP617ISN

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Bandwidth190 kHz
Common Mode Rejection Ratio80 dB
Gain Bandwidth Product190 kHz
Input Bias Current5 nA
Input Offset Voltage (Vos)150 µV
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.3 V
Nominal Supply Current19 µA
Number of Amplifiers2
Number of Channels2
Number of Circuits2
Number of Elements2
Output Current17 mA
PackagingRail/Tube
Power Supply Rejection Ratio (PSRR)86 dB
Schedule B8542330000
Slew Rate0.08 V/µs
Voltage Gain120 dB
Dimensions
Height1.25 mm
Length4.9 mm
Width3.9 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP617-I/SN.

Upverter
Datasheet38 pages15 years ago
Microchip
Datasheet46 pages4 years ago
Newark
Datasheet30 pages18 years ago
Master Electronics
Datasheet46 pages4 years ago
SHENGYU ELECTRONICS
Datasheet24 pages9 years ago
iiiC
Datasheet35 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements