IC, OP AMP, 1.4V, DUAL, R-R, 8DIP; No. of Amplifiers: 2 Amplifier; Bandwidth: 100kHz; Slew Rate: 0.024V/µs; Supply Voltage Range: 1.4V to 6V; Amplifier Case Style: DIP; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: -; SVHC: No SVHC (15-Jan-2018); Amplifer Supply Voltage: 1.4V to 6V; Base Number: 6142; No. of Amplifiers: 2Amplifiers; Op Amp Type: Non Unity Gain Stable; Operating Temperature Range: -40°C to +125°C