Microchip MCP6141-I/SN

MCP6141 Series 6 V 100 kHz Rail-to-Rail I/O Operational Amplifier SOIC-8
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Bandwidth100 kHz
Common Mode Rejection Ratio60 dB
Gain Bandwidth Product100 kHz
Input Bias Current100 pA
Input Offset Voltage (Vos)3 mV
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.4 V
Nominal Supply Current600 nA
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements1
Output Current21 mA
PackagingRail/Tube
Power Supply Rejection Ratio (PSRR)70 dB
Schedule B8542330000
Slew Rate0.024 V/µs
Voltage Gain115 dB
Dimensions
Height1.25 mm
Length4.9 mm
Width3.9 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP6141-I/SN.

Upverter
Datasheet38 pages14 years ago
Microchip
Datasheet52 pages4 years ago
Future Electronics
Datasheet34 pages18 years ago
Electro Sonic
Datasheet0 pages0 years ago
SHENGYU ELECTRONICS
Datasheet24 pages9 years ago
iiiC
Datasheet12 pages14 years ago
Newark
Datasheet32 pages21 years ago
Arrow.cn
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-20.41%

Alternate Parts

Price @ 1000
$ 0.587
$ 0.587
$ 0.587
Stock
279,073
337,108
337,108
Authorized Distributors
10
8
8
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
0.024 V/µs
0.024 V/µs
0.024 V/µs
Gain Bandwidth Product
100 kHz
100 kHz
100 kHz
Input Offset Voltage (Vos)
3 mV
3 mV
3 mV
Power Supply Rejection Ratio (PSRR)
70 dB
70 dB
70 dB
Common Mode Rejection Ratio
60 dB
60 dB
60 dB
Min Supply Voltage
1.4 V
1.4 V
1.4 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MCP6141-I/SN.

Related Parts

Descriptions

Descriptions of Microchip MCP6141-I/SN provided by its distributors.

MCP6141 Series 6 V 100 kHz Rail-to-Rail I/O Operational Amplifier SOIC-8
ROHS3Compliant EAR99 MCP6141 Matte Tin (Sn) op amp amplifier circuit 4.9mm 1pA 3mV 100kHz
Single Non-unity gain stable u-power CMOS Op Amp. Single w/Chip Select Non-unity
Single Non-Unity Gain Rail-to-Rail Input/Output Op Amp - 600nA - 1.4 to 6.0V - 8-Lead SOIC - -40°C t
General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Op Amp Single GP R-R I/O 5.5V Automotive 8-Pin SOIC N Tube
Microchip MCP6141-I/SN Op Amp, 0.1MHz CMOS, Rail to Rail, 3 V, 5 V, 8-Pin SOIC | Microchip Technology Inc. MCP6141-I/SN
Ic, Op Amp, 100Khz, 0.024V/ Us, Soic-8; No. Of Amplifiers:1 Amplifier; Bandwidth:100Khz; Slew Rate:0.024V/Μs; Supply Voltage Range:1.4V To 5.5V; Amplifier Case Style:Soic; No. Of Pins:8Pins; Operating Temperature Min:-40°C Rohs Compliant: Yes |Microchip MCP6141-I/SN

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP6141-ISN
  • MCP6141I/SN
  • MCP6141ISN

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Bandwidth100 kHz
Common Mode Rejection Ratio60 dB
Gain Bandwidth Product100 kHz
Input Bias Current100 pA
Input Offset Voltage (Vos)3 mV
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.4 V
Nominal Supply Current600 nA
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements1
Output Current21 mA
PackagingRail/Tube
Power Supply Rejection Ratio (PSRR)70 dB
Schedule B8542330000
Slew Rate0.024 V/µs
Voltage Gain115 dB
Dimensions
Height1.25 mm
Length4.9 mm
Width3.9 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP6141-I/SN.

Upverter
Datasheet38 pages14 years ago
Microchip
Datasheet52 pages4 years ago
Future Electronics
Datasheet34 pages18 years ago
Electro Sonic
Datasheet0 pages0 years ago
SHENGYU ELECTRONICS
Datasheet24 pages9 years ago
iiiC
Datasheet12 pages14 years ago
Newark
Datasheet32 pages21 years ago
Arrow.cn
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements