Microchip MCP6074T-E/ST

Op Amp Quad Precision Amplifier R-R I/O 6V Automotive 14-Pin TSSOP T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
MountSurface Mount
Number of Pins14
Technical
Common Mode Rejection Ratio72 dB
Gain Bandwidth Product1.2 MHz
Input Bias Current100 pA
Input Offset Voltage (Vos)150 µV
Max Operating Temperature125 °C
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Nominal Supply Current110 µA
Number of Channels4
Number of Circuits4
Number of Elements4
Operating Supply Current110 µA
Output Current28 mA
Output Current per Channel28 mA
PackagingTape and Reel
Power Supply Rejection Ratio (PSRR)70 dB
Schedule B8542330000
Slew Rate0.5 V/µs
Voltage Gain115 dB

Documents

Download datasheets and manufacturer documentation for Microchip MCP6074T-E/ST.

Electro Sonic
Datasheet40 pages13 years ago
SHENGYU ELECTRONICS
Datasheet24 pages9 years ago

Inventory History

3 month trend:
-14.36%

Alternate Parts

Price @ 1000
$ 1.63
$ 1.65
$ 1.65
Stock
598,318
485,846
485,846
Authorized Distributors
12
14
14
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
0.5 V/µs
0.5 V/µs
0.5 V/µs
Gain Bandwidth Product
1.2 MHz
1.2 MHz
1.2 MHz
Input Offset Voltage (Vos)
150 µV
150 µV
150 µV
Power Supply Rejection Ratio (PSRR)
70 dB
70 dB
70 dB
Common Mode Rejection Ratio
72 dB
72 dB
72 dB
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
6 V
6 V
6 V
Operating Supply Current
110 µA
110 µA
110 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MCP6074T-E/ST.

Related Parts

Descriptions

Descriptions of Microchip MCP6074T-E/ST provided by its distributors.

Op Amp Quad Precision Amplifier R-R I/O 6V Automotive 14-Pin TSSOP T/R
Quad 1.8V 1.2MHz Op Amp, E temp14 TSSOP 4.4mm T/R | Microchip Technology Inc. MCP6074T-E/ST
Opamp, 1.2Mhz, -40 To 125Degc Rohs Compliant: Yes |Microchip MCP6074T-E/ST

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP6074T-EST

Technical Specifications

Physical
Case/PackageTSSOP
MountSurface Mount
Number of Pins14
Technical
Common Mode Rejection Ratio72 dB
Gain Bandwidth Product1.2 MHz
Input Bias Current100 pA
Input Offset Voltage (Vos)150 µV
Max Operating Temperature125 °C
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Nominal Supply Current110 µA
Number of Channels4
Number of Circuits4
Number of Elements4
Operating Supply Current110 µA
Output Current28 mA
Output Current per Channel28 mA
PackagingTape and Reel
Power Supply Rejection Ratio (PSRR)70 dB
Schedule B8542330000
Slew Rate0.5 V/µs
Voltage Gain115 dB

Documents

Download datasheets and manufacturer documentation for Microchip MCP6074T-E/ST.

Electro Sonic
Datasheet40 pages13 years ago
SHENGYU ELECTRONICS
Datasheet24 pages9 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements