Microchip MCP6074-E/ST

Op Amp Quad Precision Amplifier R-R I/O 6V Automotive 14-Pin TSSOP Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
MountSurface Mount
Number of Pins14
Technical
Ambient Temperature Range High125 °C
Bandwidth1.2 MHz
Common Mode Rejection Ratio72 dB
Gain Bandwidth Product1.2 MHz
Input Bias Current1 pA
Input Offset Voltage (Vos)150 µV
Max Frequency10 kHz
Max Junction Temperature (Tj)150 °C
Max Operating Temperature125 °C
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Nominal Supply Current110 µA
Number of Amplifiers4
Number of Channels4
Number of Circuits4
Number of Elements4
Operating Supply Current110 µA
Output Current28 mA
Output Current per Channel28 mA
Power Supply Rejection Ratio (PSRR)70 dB
Schedule B8542330000
Slew Rate0.5 V/µs
Voltage Gain115 dB
Dimensions
Height1.05 mm
Length5.1 mm
Width4.5 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP6074-E/ST.

Augswan
Datasheet40 pages13 years ago
element14
Datasheet34 pages15 years ago
Upverter
Technical Drawing3 pages21 years ago
SHENGYU ELECTRONICS
Datasheet24 pages9 years ago

Inventory History

3 month trend:
-3.38%

Alternate Parts

Price @ 1000
$ 1.65
$ 1.63
$ 1.63
Stock
491,557
677,141
677,141
Authorized Distributors
14
12
12
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
0.5 V/µs
0.5 V/µs
0.5 V/µs
Gain Bandwidth Product
1.2 MHz
1.2 MHz
1.2 MHz
Input Offset Voltage (Vos)
150 µV
150 µV
150 µV
Power Supply Rejection Ratio (PSRR)
70 dB
70 dB
70 dB
Common Mode Rejection Ratio
72 dB
72 dB
72 dB
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
6 V
6 V
6 V
Operating Supply Current
110 µA
110 µA
110 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MCP6074-E/ST.

Related Parts

Descriptions

Descriptions of Microchip MCP6074-E/ST provided by its distributors.

Op Amp Quad Precision Amplifier R-R I/O 6V Automotive 14-Pin TSSOP Tube
MCP6074 Series 6 V 1.2 MHz Rail-to-Rail I/O Operational Amplifier-TSSOP-14
Op Amp Quad 110uA Precision RRIO TSSOP14 | Microchip Technology Inc. MCP6074-E/ST
Operational Amplifier, 4 Func, 150uV Offset-Max, CMOS, PDSO14
Op-Amp, 1.2Mhz, -40 To 125Deg C, Tssop; No. Of Amplifiers:4 Amplifier; Bandwidth:1.2Mhz; Slew Rate:0.5V/Μs; Supply Voltage Range:1.8V To 6V; Amplifier Case Style:Tssop; No. Of Pins:14Pins; Operating Temperature Min:-40°C Rohs Compliant: Yes |Microchip MCP6074-E/ST

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP6074-E/ST.
  • MCP6074-EST
  • MCP6074E/ST
  • MCP6074EST

Technical Specifications

Physical
Case/PackageTSSOP
MountSurface Mount
Number of Pins14
Technical
Ambient Temperature Range High125 °C
Bandwidth1.2 MHz
Common Mode Rejection Ratio72 dB
Gain Bandwidth Product1.2 MHz
Input Bias Current1 pA
Input Offset Voltage (Vos)150 µV
Max Frequency10 kHz
Max Junction Temperature (Tj)150 °C
Max Operating Temperature125 °C
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Nominal Supply Current110 µA
Number of Amplifiers4
Number of Channels4
Number of Circuits4
Number of Elements4
Operating Supply Current110 µA
Output Current28 mA
Output Current per Channel28 mA
Power Supply Rejection Ratio (PSRR)70 dB
Schedule B8542330000
Slew Rate0.5 V/µs
Voltage Gain115 dB
Dimensions
Height1.05 mm
Length5.1 mm
Width4.5 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP6074-E/ST.

Augswan
Datasheet40 pages13 years ago
element14
Datasheet34 pages15 years ago
Upverter
Technical Drawing3 pages21 years ago
SHENGYU ELECTRONICS
Datasheet24 pages9 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements