Microchip MCP6051T-E/OT

Op Amp Single High Precision Amplifier R-R I/O 6V Automotive 5-Pin SOT-23 T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins5
Technical
Bandwidth385 kHz
Common Mode Rejection Ratio72 dB
Gain Bandwidth Product385 kHz
Input Bias Current100 pA
Input Offset Voltage (Vos)150 µV
Max Operating Temperature125 °C
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Nominal Supply Current30 µA
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements1
Output Current26 mA
PackagingTape and Reel
Power Supply Rejection Ratio (PSRR)70 dB
Schedule B8542330000
Slew Rate0.15 V/µs
Voltage Gain115 dB
Dimensions
Height1.3 mm
Length3.1 mm
Width1.8 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP6051T-E/OT.

Farnell
Datasheet40 pages13 years ago
Newark
Datasheet34 pages14 years ago
SHENGYU ELECTRONICS
Datasheet24 pages9 years ago
Future Electronics
Datasheet44 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet40 pages13 years ago

Inventory History

3 month trend:
-13.91%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MCP6051T-E/OT.

Related Parts

Descriptions

Descriptions of Microchip MCP6051T-E/OT provided by its distributors.

Op Amp Single High Precision Amplifier R-R I/O 6V Automotive 5-Pin SOT-23 T/R
MCP6051 Series 6 V 385 kHz General Purpose Operational Amplifier - SOT-23-5
ROHS3Compliant EAR99 MCP6051 Matte Tin (Sn) op amp amplifier circuit 3.1mm 1pA 150muV 385kHz
1 1pA 385kHz SOT-23-5 Operational Amplifier ROHS
IC, OP-AMP, 385kHz, 0.15V/ us, 150 uV, 5-SOT-23
IC, OP Amp, Outputs, 1,CMRR, 72dB, Slew, 0.15V/us, V(in), 1.8V,-40 to 125C, SOT-23-5 | Microchip Technology Inc. MCP6051T-E/OT
OP-AMP, 385KHZ, -40 TO 125DEG C, SOT-23; No. of Channels:1Channels; Gain Bandwidth Product:385kHz; Supply Voltage Range:1.8V to 6V; IC Case / Package:SOT-23; No. of Pins:5Pins; Amplifier Type:General Purpose; Input Bias Current:1pA RoHS Compliant: Yes

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP6051T-E/OT.
  • MCP6051T-EOT

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins5
Technical
Bandwidth385 kHz
Common Mode Rejection Ratio72 dB
Gain Bandwidth Product385 kHz
Input Bias Current100 pA
Input Offset Voltage (Vos)150 µV
Max Operating Temperature125 °C
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Nominal Supply Current30 µA
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements1
Output Current26 mA
PackagingTape and Reel
Power Supply Rejection Ratio (PSRR)70 dB
Schedule B8542330000
Slew Rate0.15 V/µs
Voltage Gain115 dB
Dimensions
Height1.3 mm
Length3.1 mm
Width1.8 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP6051T-E/OT.

Farnell
Datasheet40 pages13 years ago
Newark
Datasheet34 pages14 years ago
SHENGYU ELECTRONICS
Datasheet24 pages9 years ago
Future Electronics
Datasheet44 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet40 pages13 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements