Microchip MCP6042-I/MS

MCP6042 Series 6 V 14 kHz Rail-to-Rail I/O Operational Amplifier - MSOP-8
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMSOP
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
Bandwidth14 kHz
Common Mode Rejection Ratio60 dB
Gain Bandwidth Product14 kHz
Input Bias Current1 pA
Input Offset Voltage (Vos)3 mV
Max Operating Temperature85 °C
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage1.4 V
Nominal Supply Current600 nA
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current600 nA
Operating Supply Voltage5.5 V
Output Current21 mA
Output Current per Channel20 mA
PackagingRail/Tube
Power Supply Rejection Ratio (PSRR)70 dB
Schedule B8542330000
Slew Rate0.003 V/µs
Voltage Gain115 dB
Dimensions
Height939.8 µm
Length2.9972 mm
Width2.9972 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP6042-I/MS.

Upverter
Datasheet34 pages16 years ago
Microchip
Datasheet48 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet40 pages11 years ago
SHENGYU ELECTRONICS
Datasheet24 pages9 years ago
Datasheet34 pages16 years ago
DigiKey
Datasheet32 pages21 years ago

Inventory History

3 month trend:
-6.03%

Alternate Parts

Price @ 1000
$ 0.78
$ 0.78
$ 0.78
Stock
302,130
1,945,806
1,945,806
Authorized Distributors
12
12
12
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
0.003 V/µs
0.003 V/µs
0.003 V/µs
Gain Bandwidth Product
14 kHz
14 kHz
14 kHz
Input Offset Voltage (Vos)
3 mV
3 mV
3 mV
Power Supply Rejection Ratio (PSRR)
70 dB
70 dB
70 dB
Common Mode Rejection Ratio
60 dB
60 dB
60 dB
Min Supply Voltage
1.4 V
1.4 V
1.4 V
Max Supply Voltage
6 V
6 V
6 V
Operating Supply Current
600 nA
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MCP6042-I/MS.

Related Parts

Descriptions

Descriptions of Microchip MCP6042-I/MS provided by its distributors.

MCP6042 Series 6 V 14 kHz Rail-to-Rail I/O Operational Amplifier - MSOP-8
ROHS3Compliant EAR99 MCP6042 Tube op amp amplifier circuit 2.9972mm 0.0001muA 3mV 14kHz
Op Amp, Dual 1.6V 14 kHz OP, I Temp, MSOP-8 | Microchip Technology Inc. MCP6042-I/MS
Operational Amplifier, 1 Func, 3000uV Offset-Max, CMOS, PDSO8
Op Amp Dual GP R-R I/O 6V Automotive 8-Pin MSOP Tube
Opamp, 14Khz, -40 To 85Degc; No. Of Amplifiers:2 Amplifier; Bandwidth:14Khz; Slew Rate:3V/Ms; Supply Voltage Range:1.4V To 6V; Amplifier Case Style:Msop; No. Of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Rohs Compliant: Yes |Microchip MCP6042-I/MS

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP6042-IMS
  • MCP6042I/MS
  • MCP6042IMS

Technical Specifications

Physical
Case/PackageMSOP
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
Bandwidth14 kHz
Common Mode Rejection Ratio60 dB
Gain Bandwidth Product14 kHz
Input Bias Current1 pA
Input Offset Voltage (Vos)3 mV
Max Operating Temperature85 °C
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage1.4 V
Nominal Supply Current600 nA
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current600 nA
Operating Supply Voltage5.5 V
Output Current21 mA
Output Current per Channel20 mA
PackagingRail/Tube
Power Supply Rejection Ratio (PSRR)70 dB
Schedule B8542330000
Slew Rate0.003 V/µs
Voltage Gain115 dB
Dimensions
Height939.8 µm
Length2.9972 mm
Width2.9972 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP6042-I/MS.

Upverter
Datasheet34 pages16 years ago
Microchip
Datasheet48 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet40 pages11 years ago
SHENGYU ELECTRONICS
Datasheet24 pages9 years ago
Datasheet34 pages16 years ago
DigiKey
Datasheet32 pages21 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements