Microchip MCP6034-E/SL

Op Amp Quad Precision Amplifier R-R I/O 5.5V Automotive 14-Pin SOIC N Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins14
Technical
Bandwidth10 kHz
Common Mode Rejection Ratio70 dB
Gain Bandwidth Product10 kHz
Input Bias Current100 pA
Input Offset Voltage (Vos)150 µV
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Nominal Supply Current900 nA
Number of Amplifiers4
Number of Channels4
Number of Circuits4
Number of Elements4
Output Current23 mA
PackagingRail/Tube
Power Supply Rejection Ratio (PSRR)70 dB
Slew Rate0.004 V/µs
Voltage Gain115 dB
Dimensions
Height1.25 mm
Length8.65 mm
Width3.9 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP6034-E/SL.

SHENGYU ELECTRONICS
Datasheet34 pages16 years ago
Microchip
Datasheet44 pages4 years ago
Newark
Datasheet30 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages15 years ago

Inventory History

3 month trend:
-11.43%

Alternate Parts

Price @ 1000
$ 1.74
$ 4.32
$ 4.32
Stock
355,111
387,601
387,601
Authorized Distributors
13
7
7
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
0.004 V/µs
0.004 V/µs
0.004 V/µs
Gain Bandwidth Product
10 kHz
10 kHz
10 kHz
Input Offset Voltage (Vos)
150 µV
150 µV
150 µV
Power Supply Rejection Ratio (PSRR)
70 dB
70 dB
70 dB
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MCP6034-E/SL.

Related Parts

Descriptions

Descriptions of Microchip MCP6034-E/SL provided by its distributors.

Op Amp Quad Precision Amplifier R-R I/O 5.5V Automotive 14-Pin SOIC N Tube
MCP6034 Series 5.5 V 10 kHz Rail-to-Rail I/O Operational Amplifier-SOIC-14LD
Quad Op Amp - High Precision - 0.9uA - 1.8 to 5.5 VDC - 10KHz GBP - -40°C to 125°C - 14-lead SOIC
Operational Amplifier, 4 Func, 150uV Offset-Max, CMOS, PDSO14
ROHS3Compliant EAR99 MCP6034 Matte Tin (Sn) op amp buffer circuit 8.65mm 0.005muA 150muV 10000kHz
Microchip MCP6034-E/SL, Quad Op Amp,0.01MHz CMOS, Rail to Rail,3V,5V,14-Pin SOIC | Microchip Technology Inc. MCP6034-E/SL
IC, OP AMP, 1.8V 14KHZ QUAD, SOIC14; No. of Amplifiers: 4 Amplifier; Bandwidth: 10kHz; Slew Rate: 0.004V/µs; Supply Voltage Range: 1.8V to 5.5V; Amplifier Case Style: SOIC; No. of Pins: 14Pins; Operating Temperature Min: -40°C;

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP6034-E/SL.
  • MCP6034-ESL
  • MCP6034E/SL
  • MCP6034ESL

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins14
Technical
Bandwidth10 kHz
Common Mode Rejection Ratio70 dB
Gain Bandwidth Product10 kHz
Input Bias Current100 pA
Input Offset Voltage (Vos)150 µV
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Nominal Supply Current900 nA
Number of Amplifiers4
Number of Channels4
Number of Circuits4
Number of Elements4
Output Current23 mA
PackagingRail/Tube
Power Supply Rejection Ratio (PSRR)70 dB
Slew Rate0.004 V/µs
Voltage Gain115 dB
Dimensions
Height1.25 mm
Length8.65 mm
Width3.9 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP6034-E/SL.

SHENGYU ELECTRONICS
Datasheet34 pages16 years ago
Microchip
Datasheet44 pages4 years ago
Newark
Datasheet30 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements