Microchip MCP603-I/P

General Purpose Amplifier 1 Circuit Rail-to-Rail 8-PDIP
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins8
Technical
Bandwidth2.8 MHz
Common Mode Rejection Ratio75 dB
Gain Bandwidth Product2.8 MHz
Input Bias Current1 pA
Input Offset Voltage (Vos)2 mV
Max Operating Temperature85 °C
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current230 µA
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current230 µA
Operating Supply Voltage5.5 V
Output Current22 mA
Output Current per Channel22 mA
PackagingRail/Tube
Power Supply Rejection Ratio (PSRR)80 dB
Slew Rate2.3 V/µs
Voltage Gain115 dB

Documents

Download datasheets and manufacturer documentation for Microchip MCP603-I/P.

Augswan
Datasheet34 pages16 years ago
Electro Sonic
Datasheet50 pages11 years ago
Farnell
Datasheet28 pages20 years ago
SHENGYU ELECTRONICS
Datasheet24 pages9 years ago
iiiC
Datasheet12 pages13 years ago

Inventory History

3 month trend:
-0.11%

Alternate Parts

Price @ 1000
$ 0.5
$ 0.55
Stock
375,366
98,931
Authorized Distributors
8
8
Case/Package
PDIP
PDIP
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
2.3 V/µs
2.3 V/µs
Gain Bandwidth Product
2.8 MHz
2.8 MHz
Input Offset Voltage (Vos)
2 mV
2 mV
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
Common Mode Rejection Ratio
75 dB
75 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
6 V
6 V
Operating Supply Current
230 µA
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MCP603-I/P.

Related Parts

Descriptions

Descriptions of Microchip MCP603-I/P provided by its distributors.

General Purpose Amplifier 1 Circuit Rail-to-Rail 8-PDIP
Op Amp Single GP R-R O/P 6V Automotive 8-Pin PDIP Tube
Ic, Op Amp, 2.8Mhz, 2.3V/ Us, Dip-8; No. Of Amplifiers:1 Amplifier; Bandwidth:2.8Mhz; Slew Rate:2.3V/Μs; Supply Voltage Range:2.7V To 5.5V; Amplifier Case Style:Dip; No. Of Pins:8Pins; Operating Temperature Min:-40°C; Product Range:-Rohs Compliant: Yes |Microchip MCP603-I/P
IC, OP AMP, CMOS RRO/P, DIP8, 603; Op Amp Type:General Purpose; No. of Amplifiers:1; Bandwidth:2.8MHz; Slew Rate:2.3V/µs; Supply Voltage Range:2.7V to 5.5V; Amplifier Case Style:DIP; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Amplifier Type:CMOS; Base Number:603; Gain Bandwidth:2.8MHz; I/O Type:Rail-Rail Outputs; IC Generic Number:603; Input Offset Voltage Max:2mV; Logic Function Number:603; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:DIP; Slew Rate:2.3V/µs; Supply Voltage + Nom:5.5V; Supply Voltage Max:6V; Supply Voltage Min:2.7V; Termination Type:Through Hole

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP603-IP

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins8
Technical
Bandwidth2.8 MHz
Common Mode Rejection Ratio75 dB
Gain Bandwidth Product2.8 MHz
Input Bias Current1 pA
Input Offset Voltage (Vos)2 mV
Max Operating Temperature85 °C
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current230 µA
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current230 µA
Operating Supply Voltage5.5 V
Output Current22 mA
Output Current per Channel22 mA
PackagingRail/Tube
Power Supply Rejection Ratio (PSRR)80 dB
Slew Rate2.3 V/µs
Voltage Gain115 dB

Documents

Download datasheets and manufacturer documentation for Microchip MCP603-I/P.

Augswan
Datasheet34 pages16 years ago
Electro Sonic
Datasheet50 pages11 years ago
Farnell
Datasheet28 pages20 years ago
SHENGYU ELECTRONICS
Datasheet24 pages9 years ago
iiiC
Datasheet12 pages13 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements