Microchip MCP602T-E/ST

Operational Amplifier, 2 Channels, 2.8 MHz, 2.3 V/us, 2.7 V to 6 V, 8 Pins, TSSOP
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
MountSurface Mount
Number of Pins8
Technical
Common Mode Rejection Ratio75 dB
Gain Bandwidth Product2.8 MHz
Input Bias Current1 pA
Input Offset Voltage (Vos)2 mV
Max Operating Temperature125 °C
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current230 µA
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current230 µA
Operating Supply Voltage5.5 V
Output Current22 mA
Output Current per Channel22 mA
PackagingTape and Reel
Power Supply Rejection Ratio (PSRR)80 dB
Slew Rate2.3 V/µs
Voltage Gain115 dB

Documents

Download datasheets and manufacturer documentation for Microchip MCP602T-E/ST.

Augswan
Datasheet34 pages16 years ago
Electro Sonic
Datasheet50 pages11 years ago
SHENGYU ELECTRONICS
Datasheet24 pages9 years ago
DigiKey
Datasheet28 pages20 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.62
$ 0.561
$ 0.561
Stock
612,755
728,185
728,185
Authorized Distributors
8
12
12
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
2.3 V/µs
2.3 V/µs
2.3 V/µs
Gain Bandwidth Product
2.8 MHz
2.8 MHz
2.8 MHz
Input Offset Voltage (Vos)
2 mV
2 mV
2 mV
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
80 dB
Common Mode Rejection Ratio
75 dB
75 dB
75 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
6 V
6 V
6 V
Operating Supply Current
230 µA
230 µA
230 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MCP602T-E/ST.

Related Parts

Descriptions

Descriptions of Microchip MCP602T-E/ST provided by its distributors.

Operational Amplifier, 2 Channels, 2.8 MHz, 2.3 V/us, 2.7 V to 6 V, 8 Pins, TSSOP
ROHS3Compliant EAR99 MCP602 Matte Tin (Sn) op amp amplifier circuit 4.4mm 0.005muA 2mV 2800kHz
Op Amp Dual Low Power Amplifier R-R O/P 6V Automotive 8-Pin TSSOP T/R
Dual 2.7V Op Amp, E temp8 TSSOP 4.4mm T/R | Microchip Technology Inc. MCP602T-E/ST
null 1pA 2.8MHz TSSOP-8 Operational Amplifier ROHS
CMOS Amplifier 2 Circuit Rail-to-Rail 8-TSSOP
Ic,operational Amplifier,dual,cmos,tssop,8Pin,plastic Rohs Compliant: Yes |Microchip MCP602T-E/ST

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP602T-EST

Technical Specifications

Physical
Case/PackageTSSOP
MountSurface Mount
Number of Pins8
Technical
Common Mode Rejection Ratio75 dB
Gain Bandwidth Product2.8 MHz
Input Bias Current1 pA
Input Offset Voltage (Vos)2 mV
Max Operating Temperature125 °C
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current230 µA
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current230 µA
Operating Supply Voltage5.5 V
Output Current22 mA
Output Current per Channel22 mA
PackagingTape and Reel
Power Supply Rejection Ratio (PSRR)80 dB
Slew Rate2.3 V/µs
Voltage Gain115 dB

Documents

Download datasheets and manufacturer documentation for Microchip MCP602T-E/ST.

Augswan
Datasheet34 pages16 years ago
Electro Sonic
Datasheet50 pages11 years ago
SHENGYU ELECTRONICS
Datasheet24 pages9 years ago
DigiKey
Datasheet28 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements