Microchip MCP6023T-I/SN

General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Common Mode Rejection Ratio70 dB
Gain Bandwidth Product10 MHz
Input Bias Current1 pA
Input Offset Voltage (Vos)500 µV
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current1 mA
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current1 mA
Output Current22 mA
Output Current per Channel30 mA
PackagingTape and Reel
Power Supply Rejection Ratio (PSRR)74 dB
Slew Rate7 V/µs
Voltage Gain110 dB

Documents

Download datasheets and manufacturer documentation for Microchip MCP6023T-I/SN.

Upverter
Datasheet42 pages15 years ago
Augswan
Datasheet54 pages7 years ago
Electro Sonic
Datasheet0 pages0 years ago
SHENGYU ELECTRONICS
Datasheet24 pages9 years ago
DigiKey
Datasheet34 pages18 years ago

Inventory History

3 month trend:
-20.00%

Alternate Parts

Price @ 1000
$ 2.683
$ 1.1
$ 1.1
$ 2.683
Stock
180,109
250,163
155,113
190,320
Authorized Distributors
6
9
9
6
Case/Package
SOIC
SOIC
SOIC
SOIC
Number of Pins
8
8
8
8
Number of Circuits
1
1
1
1
Slew Rate
7 V/µs
7 V/µs
7 V/µs
7 V/µs
Gain Bandwidth Product
10 MHz
10 MHz
10 MHz
10 MHz
Input Offset Voltage (Vos)
500 µV
500 µV
250 µV
250 µV
Power Supply Rejection Ratio (PSRR)
74 dB
74 dB
74 dB
74 dB
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
70 dB
Min Supply Voltage
2.5 V
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
5.5 V
Operating Supply Current
1 mA
1 mA
1 mA
1 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MCP6023T-I/SN.

Related Parts

Descriptions

Descriptions of Microchip MCP6023T-I/SN provided by its distributors.

General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Ic,operational Amplifier,single,cmos,sop,8Pin,plastic Rohs Compliant: Yes |Microchip MCP6023T-I/SN
OP Amp Single GP R-R I/O 5.5V 8-Pin SOIC N T/R - Tape and Reel

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP6023T-ISN

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Common Mode Rejection Ratio70 dB
Gain Bandwidth Product10 MHz
Input Bias Current1 pA
Input Offset Voltage (Vos)500 µV
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current1 mA
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current1 mA
Output Current22 mA
Output Current per Channel30 mA
PackagingTape and Reel
Power Supply Rejection Ratio (PSRR)74 dB
Slew Rate7 V/µs
Voltage Gain110 dB

Documents

Download datasheets and manufacturer documentation for Microchip MCP6023T-I/SN.

Upverter
Datasheet42 pages15 years ago
Augswan
Datasheet54 pages7 years ago
Electro Sonic
Datasheet0 pages0 years ago
SHENGYU ELECTRONICS
Datasheet24 pages9 years ago
DigiKey
Datasheet34 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements