Microchip MCP6021-E/SN

MCP6021 Series 5.5 V 10 MHz Rail-to-Rail I/O Operational Amplifier-SOIC-8
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Bandwidth10 MHz
Common Mode Rejection Ratio70 dB
Gain Bandwidth Product10 MHz
Input Bias Current1 pA
Input Offset Voltage (Vos)250 µV
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current1 mA
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current1 mA
Output Current22 mA
Output Current per Channel30 mA
PackagingRail/Tube
Power Supply Rejection Ratio (PSRR)74 dB
Schedule B8542330000
Slew Rate7 V/µs
Voltage Gain110 dB
Dimensions
Height1.2446 mm
Length4.8768 mm
Width3.9116 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP6021-E/SN.

Electro Sonic
Datasheet42 pages15 years ago
Augswan
Datasheet54 pages7 years ago
Farnell
Datasheet34 pages18 years ago
SHENGYU ELECTRONICS
Datasheet24 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages15 years ago
Datasheet34 pages16 years ago
Microchip
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-5.28%

Alternate Parts

Price @ 1000
$ 1.05
$ 1.05
$ 1.05
Stock
205,830
580,488
580,488
Authorized Distributors
13
12
12
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
7 V/µs
7 V/µs
7 V/µs
Gain Bandwidth Product
10 MHz
10 MHz
10 MHz
Input Offset Voltage (Vos)
250 µV
500 µV
500 µV
Power Supply Rejection Ratio (PSRR)
74 dB
74 dB
74 dB
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
1 mA
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MCP6021-E/SN.

Related Parts

Descriptions

Descriptions of Microchip MCP6021-E/SN provided by its distributors.

MCP6021 Series 5.5 V 10 MHz Rail-to-Rail I/O Operational Amplifier-SOIC-8
OP Amp Single GP R-R I/O 5.5V 8-Pin SOIC N Tube - Rail/Tube
Operational Amplifier, 1 Func, 2500uV Offset-Max, CMOS, PDSO8
Op Amp, Single 2.3V 10 MHz OP, E Temp | Microchip Technology Inc. MCP6021-E/SN
OP AMP, SINGLE 10MHZ, SMD, SOIC8; No. of Amplifiers: 1 Amplifier; Bandwidth: 10MHz; Slew Rate: 7V/µs; Supply Voltage Range: 2.5V to 5.5V; Amplifier Case Style: SOIC; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operati

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP6021-E/SN.
  • MCP6021-ESN
  • MCP6021E/SN
  • MCP6021ESN

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Bandwidth10 MHz
Common Mode Rejection Ratio70 dB
Gain Bandwidth Product10 MHz
Input Bias Current1 pA
Input Offset Voltage (Vos)250 µV
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current1 mA
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current1 mA
Output Current22 mA
Output Current per Channel30 mA
PackagingRail/Tube
Power Supply Rejection Ratio (PSRR)74 dB
Schedule B8542330000
Slew Rate7 V/µs
Voltage Gain110 dB
Dimensions
Height1.2446 mm
Length4.8768 mm
Width3.9116 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP6021-E/SN.

Electro Sonic
Datasheet42 pages15 years ago
Augswan
Datasheet54 pages7 years ago
Farnell
Datasheet34 pages18 years ago
SHENGYU ELECTRONICS
Datasheet24 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages15 years ago
Datasheet34 pages16 years ago
Microchip
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements