Microchip MCP602-I/P

Op Amp Dual Low Power Amplifier R-R O/P 6V Automotive 8-Pin PDIP Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins8
Technical
Bandwidth2.8 MHz
Common Mode Rejection Ratio75 dB
Gain Bandwidth Product2.8 MHz
Input Bias Current1 pA
Input Offset Voltage (Vos)2 mV
Max Operating Temperature85 °C
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current230 µA
Number of Amplifiers2
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current230 µA
Operating Supply Voltage5.5 V
Output Current22 mA
Output Current per Channel22 mA
PackagingRail/Tube
Power Supply Rejection Ratio (PSRR)80 dB
Schedule B8542330000
Slew Rate2.3 V/µs
Voltage Gain115 dB
Dimensions
Height4.953 mm
Length10.16 mm
Width7.112 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP602-I/P.

Farnell
Datasheet34 pages16 years ago
Microchip
Datasheet50 pages11 years ago
element14
Datasheet28 pages20 years ago
SHENGYU ELECTRONICS
Datasheet24 pages9 years ago
iiiC
Datasheet12 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages15 years ago
Arrow.cn
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-78.91%

Alternate Parts

Price @ 1000
$ 0.61
$ 0.68
$ 0.68
Stock
343,737
269,046
269,046
Authorized Distributors
13
11
11
Case/Package
PDIP
PDIP
PDIP
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
2.3 V/µs
2.3 V/µs
2.3 V/µs
Gain Bandwidth Product
2.8 MHz
2.8 MHz
2.8 MHz
Input Offset Voltage (Vos)
2 mV
2 mV
2 mV
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
80 dB
Common Mode Rejection Ratio
75 dB
75 dB
75 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
6 V
6 V
6 V
Operating Supply Current
230 µA
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MCP602-I/P.

Related Parts

Descriptions

Descriptions of Microchip MCP602-I/P provided by its distributors.

Op Amp Dual Low Power Amplifier R-R O/P 6V Automotive 8-Pin PDIP Tube
MCP602 Series 6 V 2.8 MHz Single Supply CMOS Operational Amplifier - DIP-8
General Purpose Amplifier 2 Circuit Rail-to-Rail 2.8MHz DIP-8
ROHS3Compliant EAR99 MCP602 Matte Tin (Sn) op amp amplifier circuit 10.16mm 0.00006muA 2mV 2800kHz
Microchip MCP602-I/P, Dual Op Amp,2.8MHz CMOS, Rail to Rail,3V,5V,8-Pin PDIP | Microchip Technology Inc. MCP602-I/P
OP AMP, DUAL CMOS RRO/P, DIP8, 602; No. of Amplifiers: 2 Amplifier; Bandwidth: 2.8MHz; Slew Rate: 2.3V/µs; Amplifier Case Style: DIP; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; MSL: -;

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP602-I/P.
  • MCP602-IP
  • MCP602I/P

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins8
Technical
Bandwidth2.8 MHz
Common Mode Rejection Ratio75 dB
Gain Bandwidth Product2.8 MHz
Input Bias Current1 pA
Input Offset Voltage (Vos)2 mV
Max Operating Temperature85 °C
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current230 µA
Number of Amplifiers2
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current230 µA
Operating Supply Voltage5.5 V
Output Current22 mA
Output Current per Channel22 mA
PackagingRail/Tube
Power Supply Rejection Ratio (PSRR)80 dB
Schedule B8542330000
Slew Rate2.3 V/µs
Voltage Gain115 dB
Dimensions
Height4.953 mm
Length10.16 mm
Width7.112 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP602-I/P.

Farnell
Datasheet34 pages16 years ago
Microchip
Datasheet50 pages11 years ago
element14
Datasheet28 pages20 years ago
SHENGYU ELECTRONICS
Datasheet24 pages9 years ago
iiiC
Datasheet12 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages15 years ago
Arrow.cn
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements