Microchip MCP601T-I/SN

Op Amp Single Low Power Amplifier R-R O/P 6V Automotive 8-Pin SOIC N T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Bandwidth2.8 MHz
Common Mode Rejection Ratio75 dB
Gain Bandwidth Product2.8 MHz
Input Bias Current60 pA
Input Offset Voltage (Vos)2 mV
Max Operating Temperature85 °C
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current230 µA
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Voltage5.5 V
Output Current22 mA
PackagingTape and Reel
Power Supply Rejection Ratio (PSRR)80 dB
Schedule B8542330000
Slew Rate2.3 V/µs
Voltage Gain115 dB

Documents

Download datasheets and manufacturer documentation for Microchip MCP601T-I/SN.

Augswan
Datasheet34 pages16 years ago
Electro Sonic
Datasheet50 pages11 years ago
element14 APAC
Datasheet28 pages20 years ago
SHENGYU ELECTRONICS
Datasheet24 pages9 years ago
iiiC
Datasheet12 pages14 years ago
Arrow.cn
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-37.50%

Alternate Parts

Price @ 1000
$ 0.43
$ 0.43
$ 0.43
Stock
487,391
441,004
441,004
Authorized Distributors
11
12
12
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
2.3 V/µs
2.3 V/µs
2.3 V/µs
Gain Bandwidth Product
2.8 MHz
2.8 MHz
2.8 MHz
Input Offset Voltage (Vos)
2 mV
2 mV
2 mV
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
80 dB
Common Mode Rejection Ratio
75 dB
75 dB
75 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
6 V
6 V
6 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MCP601T-I/SN.

Related Parts

Descriptions

Descriptions of Microchip MCP601T-I/SN provided by its distributors.

Op Amp Single Low Power Amplifier R-R O/P 6V Automotive 8-Pin SOIC N T/R
MCP601 Series 6 V 2.8 MHz Single Supply CMOS Operational Amplifier - SOIC-8
ROHS3Compliant EAR99 MCP601 Matte Tin (Sn) op amp buffer circuit 4.9mm 0.00006muA 2mV 2800kHz
Single 2.7V Op Amp, I temp8 SOIC 3.90mm(.150in) T/R | Microchip Technology Inc. MCP601T-I/SN
Operational Amplifier, 1 Func, 2000uV Offset-Max, CMOS, PDSO8
OP AMP, CMOS RRO/P, SMD, SOIC8; Op Amp Type: CMOS; No. of Amplifiers: 1; Bandwidth: 2.8MHz; Slew Rate: 2.3V/µs; Supply Voltage Range: 2.7V to 5.5V; Amplifier Case Style: SOIC; No. of Pins: 8; Operating Temperature Range: -40°C to +85°C; SVHC: No SVHC (19-Dec-2011); Amplifier Type: CMOS; IC Generic Number: 601; Operating Temperature Max: 85°C; Operating Temperature Min: -40°C; Package / Case: SOIC

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP601T-I/SN.
  • MCP601T-ISN

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Bandwidth2.8 MHz
Common Mode Rejection Ratio75 dB
Gain Bandwidth Product2.8 MHz
Input Bias Current60 pA
Input Offset Voltage (Vos)2 mV
Max Operating Temperature85 °C
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current230 µA
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Voltage5.5 V
Output Current22 mA
PackagingTape and Reel
Power Supply Rejection Ratio (PSRR)80 dB
Schedule B8542330000
Slew Rate2.3 V/µs
Voltage Gain115 dB

Documents

Download datasheets and manufacturer documentation for Microchip MCP601T-I/SN.

Augswan
Datasheet34 pages16 years ago
Electro Sonic
Datasheet50 pages11 years ago
element14 APAC
Datasheet28 pages20 years ago
SHENGYU ELECTRONICS
Datasheet24 pages9 years ago
iiiC
Datasheet12 pages14 years ago
Arrow.cn
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements