Microchip MCP601-I/ST

ROHS3Compliant MCP601 Tube Active op amp amplifier circuit 1pA 2mV 80dB 2.8MHz
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
MountSurface Mount
Number of Pins8
Technical
Bandwidth2.8 MHz
Common Mode Rejection Ratio75 dB
Gain Bandwidth Product2.8 MHz
Input Bias Current60 pA
Input Offset Voltage (Vos)2 mV
Max Operating Temperature85 °C
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current230 µA
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Voltage5.5 V
Output Current22 mA
PackagingRail/Tube
Power Supply Rejection Ratio (PSRR)80 dB
Slew Rate2.3 V/µs
Voltage Gain115 dB

Documents

Download datasheets and manufacturer documentation for Microchip MCP601-I/ST.

TME
Datasheet34 pages16 years ago
Microchip
Datasheet50 pages11 years ago
SHENGYU ELECTRONICS
Datasheet24 pages9 years ago

Inventory History

3 month trend:
-3.94%

Alternate Parts

Price @ 1000
$ 0.434
$ 0.43
$ 0.43
Stock
149,294
132,048
132,048
Authorized Distributors
8
8
8
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
2.3 V/µs
2.3 V/µs
2.3 V/µs
Gain Bandwidth Product
2.8 MHz
2.8 MHz
2.8 MHz
Input Offset Voltage (Vos)
2 mV
2 mV
2 mV
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
80 dB
Common Mode Rejection Ratio
75 dB
75 dB
75 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
6 V
6 V
6 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MCP601-I/ST.

Related Parts

Descriptions

Descriptions of Microchip MCP601-I/ST provided by its distributors.

ROHS3Compliant MCP601 Tube Active op amp amplifier circuit 1pA 2mV 80dB 2.8MHz
General Purpose Amplifier 1 Circuit Rail-to-Rail 8-TSSOP
OP Amp Single GP R-R O/P 6V 8-Pin TSSOP Tube - Rail/Tube
Opamp, 2.8Mhz, -40 To 85Deg C; No. Of Amplifiers:1 Amplifier; Bandwidth:2.8Mhz; Slew Rate:2.3V/Μs; Supply Voltage Range:2.7V To 6V; Amplifier Case Style:Tssop; No. Of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperaturerohs Compliant: Yes |Microchip MCP601-I/ST

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP601-IST
  • MCP601I/ST
  • MCP601IST

Technical Specifications

Physical
Case/PackageTSSOP
MountSurface Mount
Number of Pins8
Technical
Bandwidth2.8 MHz
Common Mode Rejection Ratio75 dB
Gain Bandwidth Product2.8 MHz
Input Bias Current60 pA
Input Offset Voltage (Vos)2 mV
Max Operating Temperature85 °C
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current230 µA
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Voltage5.5 V
Output Current22 mA
PackagingRail/Tube
Power Supply Rejection Ratio (PSRR)80 dB
Slew Rate2.3 V/µs
Voltage Gain115 dB

Documents

Download datasheets and manufacturer documentation for Microchip MCP601-I/ST.

TME
Datasheet34 pages16 years ago
Microchip
Datasheet50 pages11 years ago
SHENGYU ELECTRONICS
Datasheet24 pages9 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements