Microchip MCP4922-E/SL

MCP4922 Series 2 Ch 12-Bit Voltage Output Digital-to-Analog Converter-SOIC-14

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
MCP4922-E/SL 1,094 Buy Now »
USD
2.50 2.49 2.19 2.19 2.19
Arrow
MCP4922-E/SL 39 Buy Now »
USD
2.39 2.39 2.18 2.18 2.18
Digi-Key
MCP4922-E/SL-ND 1,592 Buy Now »
USD
2.62 2.62 1.99 1.99 1.99
Verical
MCP4922-E/SL 39 Buy Now »
USD
2.19 2.19 2.19
Newark
08J8748 60 Buy Now »
USD
2.62 2.62 1.99 1.99 1.99
Chip One Stop Japan 2
C1S505200385969 272 Buy Now »
JPY
361.00 259.00 214.00 213.00 213.00
C1S505200870643 39 Buy Now »
JPY
404.00 380.00 380.00 380.00 380.00
microchipDIRECT
MCP4922-E/SL 6,170 Buy Now »
USD
2.62 1.99 1.92 1.92
Mouser
579-MCP4922-E/SL 1,954 Buy Now »
USD
2.76 2.62 1.99 1.99 1.99
Future Electronics
MCP4922-E/SL 818 Buy Now »
USD
2.11 2.11 1.93 1.93
Allied Electronics
70046157 203 Buy Now »
USD
2.52 2.52 2.27 2.27 2.27
Farnell
1332114 1,921 Buy Now »
GBP
2.10 1.79 1.52 1.52 1.52
element14 APAC
1332114 1,475 Buy Now »
SGD
4.47 4.24 3.22 3.22 3.22
Schukat
MCP4922-E/SL 255 Buy Now »
EUR
2.85 2.05 1.98 1.98
Distrelec
MCP4922-E/SL 9 Buy Now »
EUR
2.33 2.33 1.77 1.77 1.77
Rutronik
ICDAC1056 0 ··
EUR
2.18 2.11
RS Components 2
402910 402 Buy Now »
GBP
1.48 1.24 1.24 1.24
8767256 399 Buy Now »
GBP
1.31 1.17 1.17
Avnet Europe
MCP4922-E/SL 57 Buy Now »
EUR
2.79 2.36 2.20
Avnet Asia
MCP4922-E/SL 627 Buy Now »
USD
2.60 2.17 2.17
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Epart123
MCP4922-E/SL 3,897 ··
USD
1.58 1.58
Eurotronik
MCP4922-E/SL 5,000 ··
Direct Components
MCP4922-E/SL 0 Send RFQ »
STLAA.com
MCP4922ESL 6 ··
Abacus Technologies
MCP4922-ESL 1,050 ··
TME
MCP4922-E/SL 149 Buy Now »
USD
2.60 2.45 1.99 1.99 1.99
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
MCP4922-E/SL Contact ··
Touchstone Systems
MCP4922-E/SL Contact Send RFQ »
XS Micro
MCP4922-E/SL Contact ··
SemiconductorPLUS
MCP4922-E/SL Contact ··
TransparentC
MCP4922-E/SL Contact ··

Descriptions

Voltage Out 12 bit DAC DUAL channel without Internal Reference
microchipDIRECT
DAC 2-CH Resistor-String 12-bit 14-Pin SOIC N Tube
Avnet
D/A converter IC [Microchip] MCP4922-E/SL D/A converter IC
Distrelec
MCP4922 Series 2 Ch 12-Bit Voltage Output Digital-to-Analog Converter-SOIC-14
Epart123
12bit Ser. DAC 2Ch SPI SO14
Schukat
DUAL 12-BIT DAC WITH SPI INTERACE
Allied Electronics
D/A converter; 12bit; Channels:2; 2.7÷5.5VDC; SO14
TME
DAC 2-CH Resistor-String 12-bit 14-Pin SOIC N Tube
Verical
DAC 2-CH Resistor-String 12-bit 14-Pin SOIC N Tube
Chip One Stop Japan
MCP4922 Series 2 Ch 12-Bit Voltage Output Digital-to-Analog Converter-SOIC-14
Future Electronics
12BIT DAC DUAL, SPI I/F, SOIC14; Resolution, Bits:12bit; Time, Settling:4.5µs; No. of DACs:2; Interface Type:Serial, 3 Wire; Output Type:Rail-to-Rail; Voltage, Supply Min:2.7V; Voltage, Supply Max:5.5V; Termination Type:SMD; Case ;RoHS Compliant: Yes
Newark
IC DAC 12BIT DUAL W/SPI 14SOIC
Digi-Key
Voltage Out 12 bit DAC DUAL channel without Internal Reference
Microchip
DAC 2-CH Resistor-String 12-bit 14-Pin SOIC N Tube
Avnet Asia
IC, 12BIT DAC DUAL, SPI I/F, SOIC14; Resolution (Bits):12bit; Input Channel Type:Serial; Data Interface:Serial, 3-Wire; Supply Voltage Range - Analogue:2.7V to 5.5V; Supply Current:350µA; Digital IC Case Style:SOIC; No. of Pins:14; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (20-Jun-2011); Base Number:4922; Conversion Time:4.5µs; IC Case Style:SOIC; Input Type:Serial; Interface Type:Serial, 3-Wire; Linearity Error ADC / DAC +:0.25LSB; Linearity Error ADC / DAC -:0.25LSB; No. of Bits:12; No. of Channels:2; No. of DACs:2; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Output Type:Rail-to-Rail; Package / Case:SOIC; Settling Time:4.5µs; Supply Voltage Max:5.5V; Supply Voltage Min:2.7V; Supply Voltage Range:2.7V to 5.5V; Termination Type:SMD; Voltage Regulator Type:DAC
element14 APAC
Converters - D/A Dual 12-bit SPI int
Mouser
12BIT DAC DUAL, SPI I/F, SOIC14; Resolution, Bits:12bit; Time, Settling:4.5µs; No. of DACs:2; Interface Type:Serial, 3 Wire; Output Type:Rail-to-Rail; Voltage, Supply Min:2.7V; Voltage, Supply Max:5.5V; Termination Type:SMD; Case Style:SOIC; No. of Pins:14; Operating Temperature Range:-40°C to +125°C; Temp, Op. Max:125°C; Temp, Op. Min:-40°C; Base Number:4922; Linearity Error, ADC/DAC +:0.25LSB; Linearity Error, ADC/DAC -:0.25LSB; No. of Bits:12; No. of Channels:2; Time, Conversion:4.5µs; Voltage Regulator Type:DAC
Farnell
Dual 12-bit DAC SPI I/F MCP4922-E/SL
RS Components

Technical Specifications

Number of Pins 14
Supply Voltage (DC) 2.7 V (min)
Lead-Free Status Lead Free
Packaging Tube
Mounting Type Surface Mount
Number of Bits 12
REACH SVHC Compliance No SVHC
Input Offset Voltage 820 µV
Case / Package / Footprint SOIC
Supply Current 350 µA
Lifecycle Status Active
RoHS Compliant

Documents

microchipDIRECT
Datasheet 48 pages 6 years ago
Digi-Key
Datasheet 40 pages 12 years ago
Future Electronics
Datasheet 42 pages 9 years ago
Compliance Statements
Rohs Statement 3 pages
Conflict Mineral Statement 1 page
Conflict Mineral Statement 2 pages
Reach Statement 2 pages

Images

Alternate Names

Microchip Technology MCP4922-E/SL
MICROCHIP TECHNOLOGY INC MCP4922-E/SL
MICROCHIP TECH MCP4922-E/SL
MICROCHI MCP4922-E/SL
MICROC MCP4922-E/SL
MCHP MCP4922-E/SL
MICROCH MCP4922-E/SL
MCP MCP4922-E/SL
MCRCH MCP4922-E/SL
MICROHIP MCP4922-E/SL
MICROSHIP MCP4922-E/SL
MICCHP MCP4922-E/SL
MTech MCP4922-E/SL
MICROCHP MCP4922-E/SL
MICRIOCHIP MCP4922-E/SL
MICROCHIP TECHNOLOGY (VA) MCP4922-E/SL
MICROCHIP TECHNOLOGIES MCP4922-E/SL
MICROCHIP TECHNOLOGY IRELAND LIMITED MCP4922-E/SL
MICROCHIP TECHNOLOGY IRELAND MCP4922-E/SL
MICROCHIP TECHNOLO MCP4922-E/SL
MICROCHIPTECHNOLOGYINCORPORATED MCP4922-E/SL
MICROCHIP-PBFREE MCP4922-E/SL
MICROCHIP CORPORATION MCP4922-E/SL
MICHROCHIP MCP4922-E/SL
Microcchip MCP4922-E/SL

Search for other parts like MCP4922 »