Microchip MCP4912-E/SL

DAC 2-CH Resistor-String 10-bit Automotive 14-Pin SOIC N Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins14
Technical
Input Offset Voltage (Vos)820 µV
Integral Nonlinearity (INL)1 LSB
InterfaceSPI, Serial
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current350 µA
Number of Bits10
Number of Channels2
Number of Converters2
Number of DAC Channels2
Number of Outputs2
Operating Supply Voltage5 V
Output TypeVoltage
PackagingRail/Tube
PolarityUnipolar
Resolution1.25 B
Schedule B8542390000
Settling Time4.5 µs
Dimensions
Height1.25 mm
Length8.65 mm
Width3.9 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP4912-E/SL.

SHENGYU ELECTRONICS
Datasheet48 pages14 years ago
Newark
Datasheet46 pages14 years ago
Electro Sonic
Datasheet48 pages0 years ago
Arrow.cn
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-23.03%

Alternate Parts

Price @ 1000
$ 1.84
$ 1.77
$ 1.77
Stock
247,822
110,271
110,271
Authorized Distributors
9
8
8
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Number of Bits
10
10
10
Settling Time
4.5 µs
4.5 µs
4.5 µs
Interface
SPI, Serial
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Polarity
Unipolar
Unipolar
Unipolar
Number of DAC Channels
2
2
2
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MCP4912-E/SL.

Related Parts

Descriptions

Descriptions of Microchip MCP4912-E/SL provided by its distributors.

DAC 2-CH Resistor-String 10-bit Automotive 14-Pin SOIC N Tube
DUAL 10-bit DAC with SPI interface
Microchip MCP4912-E/SL, 2-channel 10 bit Serial DAC, 14-Pin TSSOP | Microchip Technology Inc. MCP4912-E/SL
14-SOIC (0.154 3.90mm Width) Voltage - Buffered String DAC MCP4912 digital to analog converter 820muV 4.5mus (Typ) 1LSB 1.25mm
Dac, 10Bit, Dual, 2Ch, Spi, 14Soic; Resolution (Bits):10Bit; Sampling Rate:-; Data Interface:Spi; Supply Voltage Range:2.7V To 5.5V; Adc/Dac Case Style:Soic; No. Of Pins:14Pins; Input Channel Type:Serial; Operating Temperature Rohs Compliant: Yes |Microchip MCP4912-E/SL

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP4912-ESL
  • MCP4912E/SL
  • MCP4912ESL

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins14
Technical
Input Offset Voltage (Vos)820 µV
Integral Nonlinearity (INL)1 LSB
InterfaceSPI, Serial
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current350 µA
Number of Bits10
Number of Channels2
Number of Converters2
Number of DAC Channels2
Number of Outputs2
Operating Supply Voltage5 V
Output TypeVoltage
PackagingRail/Tube
PolarityUnipolar
Resolution1.25 B
Schedule B8542390000
Settling Time4.5 µs
Dimensions
Height1.25 mm
Length8.65 mm
Width3.9 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP4912-E/SL.

SHENGYU ELECTRONICS
Datasheet48 pages14 years ago
Newark
Datasheet46 pages14 years ago
Electro Sonic
Datasheet48 pages0 years ago
Arrow.cn
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements