Microchip MCP4822-E/P

DAC 2-CH Resistor-String 12-bit 8-Pin PDIP Tube - Rail/Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins8
Technical
Input Offset Voltage (Vos)820 µV
Integral Nonlinearity (INL)12 LSB
InterfaceSPI, Serial
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current415 µA
Number of Bits12
Number of Channels2
Number of Converters2
Number of DAC Channels2
Operating Supply Voltage5 V
Output TypeVoltage
PackagingBulk
PolarityBipolar, Unipolar
Reference Voltage2.048 V
Resolution1.5 B
Schedule B8542390000
Settling Time4.5 µs
Supply TypeSingle
Dimensions
Height3.3 mm
Length9.4 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP4822-E/P.

Upverter
Datasheet46 pages13 years ago
Microchip
Datasheet0 pages0 years ago
element14
Datasheet36 pages18 years ago
TME
Datasheet50 pages8 years ago
SHENGYU ELECTRONICS
Datasheet24 pages9 years ago
Mouser
Datasheet0 pages0 years ago
Arrow.cn
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-41.95%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MCP4822-E/P.

Related Parts

Descriptions

Descriptions of Microchip MCP4822-E/P provided by its distributors.

DAC 2-CH Resistor-String 12-bit 8-Pin PDIP Tube - Rail/Tube
Voltage Out 12 bit DAC DUAL channel with Internal Reference
DUAL 12-BIT DAC WITH SPI INTERACE AND INTERNAL VREF, PDIP-8 | Microchip Technology Inc. MCP4822-E/P
MCP4822 Series 2 Ch 12-Bit Voltage Output Digital-to-Analog Converter-PDIP-8
D/A Converter, 1 Func, Serial Input Loading, 4.5us Settling Time, PDIP8
Digital to Analog Converters - DAC Dual 12-bit DAC
12BIT DAC, SPI, VREF, DUAL, PDIP8; Resolution (Bits):12bit; Sampling Rate:-; Data Interface:3 Wire, Serial; Supply Voltage Range:2.7V to 5.5V; ADC /
12BIT DAC, SPI, VREF, DUAL, PDIP8; Resolution (Bits): 12bit; Sampling Rate: -; Data Interface: 3 Wire, Serial; Supply Voltage Range: 2.7V to 5.5V; ADC / DAC Case Style: DIP; No. of Pins: 8Pins; Input Channel Type: Serial; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: MCP4802/4812/4822; Automotive Qualification Standard: AEC-Q100; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Conversion Time: 4.5µs; IC Case Style: DIP; Linearity Error ADC / DAC +: 3LSB; No. of Bits: 12bit; Operating Temperature Range: -40°C to +125°C; Output Type: Rail-to-Rail; Settling Time: 4.5µs; Supply Current: 415µA; Termination Type: Through Hole

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP4822-E/P.
  • MCP4822-EP
  • MCP4822E/P
  • MCP4822EP

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins8
Technical
Input Offset Voltage (Vos)820 µV
Integral Nonlinearity (INL)12 LSB
InterfaceSPI, Serial
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current415 µA
Number of Bits12
Number of Channels2
Number of Converters2
Number of DAC Channels2
Operating Supply Voltage5 V
Output TypeVoltage
PackagingBulk
PolarityBipolar, Unipolar
Reference Voltage2.048 V
Resolution1.5 B
Schedule B8542390000
Settling Time4.5 µs
Supply TypeSingle
Dimensions
Height3.3 mm
Length9.4 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP4822-E/P.

Upverter
Datasheet46 pages13 years ago
Microchip
Datasheet0 pages0 years ago
element14
Datasheet36 pages18 years ago
TME
Datasheet50 pages8 years ago
SHENGYU ELECTRONICS
Datasheet24 pages9 years ago
Mouser
Datasheet0 pages0 years ago
Arrow.cn
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements