Microchip MCP4728A4-E/UN

Digital to Analog Converter, 12Bits, 800µA, MSOP-10, RoHS
Production

Price and Stock

Technical Specifications

Physical
Case/PackageMSOP

Documents

Download datasheets and manufacturer documentation for Microchip MCP4728A4-E/UN.

Microchip SCT
Datasheet68 pages13 years ago

Inventory History

3 month trend:
+1406%

Alternate Parts

Price @ 1000
$ 1.84
$ 2.328
$ 2.328
Stock
27,726
30,020
30,020
Authorized Distributors
1
0
0
Case/Package
MSOP
-
-
Number of Pins
-
-
-
Number of Bits
-
-
-
Polarity
-
-
-
Interface
-
-
-
Integral Nonlinearity (INL)
-
-
-
Number of Converters
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MCP4728A4-E/UN.

Descriptions

Descriptions of Microchip MCP4728A4-E/UN provided by its distributors.

Digital to Analog Converter, 12Bits, 800µA, MSOP-10, RoHS
Microchip SCT
D/A Converter, 1 Func, Serial Input Loading, 6us Settling Time, PDSO10
DAC 4-CH Resistor-String 12-bit Automotive 10-Pin MSOP Tube

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP4728A4-EUN
  • MCP4728A4E/UN
  • MCP4728A4EUN

Technical Specifications

Physical
Case/PackageMSOP

Documents

Download datasheets and manufacturer documentation for Microchip MCP4728A4-E/UN.

Microchip SCT
Datasheet68 pages13 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements