Microchip MCP4651T-104E/ST

Digital Potentiometer, ICs Dual 8B V I2C POT | Microchip Technology Inc. MCP4651T-104E/ST
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
MountSurface Mount
Number of Pins14
Technical
Interface2-Wire, I2C, Serial
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Memory TypeVolatile
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Nominal Supply Current2.5 µA
Number of Circuits2
Number of Elements2
Number of Positions256
Number of Taps257
Operating Supply Voltage5 V
PackagingTape and Reel
Resistance100 kΩ
Temperature Coefficient150 ppm/°C
Tolerance20 %

Documents

Download datasheets and manufacturer documentation for Microchip MCP4651T-104E/ST.

Microchip
Datasheet102 pages11 years ago
Upverter
Datasheet88 pages15 years ago

Inventory History

3 month trend:
-17.44%

Alternate Parts

Price @ 1000
$ 1.357
$ 0.95
$ 0.95
Stock
78,850
109,666
109,666
Authorized Distributors
9
12
12
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Resistance
100 kΩ
100 kΩ
100 kΩ
Number of Taps
257
257
257
Tolerance
20 %
20 %
20 %
Temperature Coefficient
150 ppm/°C
150 ppm/°C
150 ppm/°C
Memory Type
Volatile
Non-Volatile, Volatile
Non-Volatile, Volatile
Interface
2-Wire, I2C, Serial
2-Wire, I2C, Serial
2-Wire, I2C, Serial
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MCP4651T-104E/ST.

Related Parts

Descriptions

Descriptions of Microchip MCP4651T-104E/ST provided by its distributors.

Digital Potentiometer, ICs Dual 8B V I2C POT | Microchip Technology Inc. MCP4651T-104E/ST
Digital Potentiometer 100kOhm 256POS Volatile Automotive 14-Pin TSSOP T/R
MCP4551 Series Single 8-Bit 257 Step I2C 100 kOhm Volatile Digital POT-TSSOP-14
Dual, 8Bit, V, I2C, Pot 14 Tssop 4.4Mm T/R Rohs Compliant: Yes |Microchip MCP4651T-104E/ST
MCP4651 Mute Selectable Address I2C e3 digital potentiometer 5V 100kOhm 0.635mm 2.5muA
Digital Potentiometers, 257Taps, -40 to 125°C, TSSOP-14, RoHS
Microchip SCT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP4651T-104EST
  • MCP4651T104E/ST
  • MCP4651T104EST

Technical Specifications

Physical
Case/PackageTSSOP
MountSurface Mount
Number of Pins14
Technical
Interface2-Wire, I2C, Serial
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Memory TypeVolatile
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Nominal Supply Current2.5 µA
Number of Circuits2
Number of Elements2
Number of Positions256
Number of Taps257
Operating Supply Voltage5 V
PackagingTape and Reel
Resistance100 kΩ
Temperature Coefficient150 ppm/°C
Tolerance20 %

Documents

Download datasheets and manufacturer documentation for Microchip MCP4651T-104E/ST.

Microchip
Datasheet102 pages11 years ago
Upverter
Datasheet88 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements