Microchip MCP4561T-103E/MF

Single, 8Bit, Nv, I2C, Pot 8 Dfn 3X3X0.9Mm T/R Rohs Compliant: Yes |Microchip MCP4561T-103E/MF
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDFN
MountSurface Mount
Number of Pins8
Weight37.393021 mg
Technical
Interface2-Wire, I2C, Serial
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Memory TypeNon-Volatile
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of Circuits1
Number of Elements1
Number of Positions256
Number of Taps257
Operating Supply Current2.5 µA
Operating Supply Voltage5 V
PackagingTape and Reel
Resistance10 kΩ
Supply TypeSingle
Temperature Coefficient150 ppm/°C
Tolerance20 %
Dimensions
Height880 µm
Length3 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP4561T-103E/MF.

Upverter
Datasheet92 pages15 years ago
Microchip
Datasheet102 pages11 years ago
Electro Sonic
Datasheet102 pages11 years ago

Inventory History

3 month trend:
+67.60%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MCP4561T-103E/MF.

Related Parts

Descriptions

Descriptions of Microchip MCP4561T-103E/MF provided by its distributors.

Single, 8Bit, Nv, I2C, Pot 8 Dfn 3X3X0.9Mm T/R Rohs Compliant: Yes |Microchip MCP4561T-103E/MF
Digital Potentiometer 10kOhm 256POS Non-Volatile Automotive 8-Pin DFN EP T/R
Digital Potentiometer ICs Sngl 8B NV I2C POT
Digital Potentiometers, 257Taps, -40 to 125°C, DFN-8, RoHS
Microchip SCT
SINGLE 8 BIT NON VOLATILE LINEAR POT W/I2C
Digital Potentiometer, 1 Func, 10000ohm, Increment/decrement Control Interface, 257 Positions, CMOS, PDSO8
IC DGTL POT 100KOHM 257TAP 8DFN
French Electronic Distributor since 1988

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP4561T-103EMF
  • MCP4561T103E/MF
  • MCP4561T103EMF

Technical Specifications

Physical
Case/PackageDFN
MountSurface Mount
Number of Pins8
Weight37.393021 mg
Technical
Interface2-Wire, I2C, Serial
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Memory TypeNon-Volatile
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of Circuits1
Number of Elements1
Number of Positions256
Number of Taps257
Operating Supply Current2.5 µA
Operating Supply Voltage5 V
PackagingTape and Reel
Resistance10 kΩ
Supply TypeSingle
Temperature Coefficient150 ppm/°C
Tolerance20 %
Dimensions
Height880 µm
Length3 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP4561T-103E/MF.

Upverter
Datasheet92 pages15 years ago
Microchip
Datasheet102 pages11 years ago
Electro Sonic
Datasheet102 pages11 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements