Microchip MCP4551T-103E/MS

Digital Potentiometer, ICs Sngl 8B V I2C POT | Microchip Technology Inc. MCP4551T-103E/MS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMSOP
MountSurface Mount
Number of Pins8
Technical
Interface2-Wire, I2C, Serial
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Memory TypeVolatile
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Nominal Supply Current2.5 µA
Number of Circuits1
Number of Elements1
Number of Positions256
Number of Taps257
Operating Supply Voltage5 V
PackagingTape and Reel
Resistance10 kΩ
Schedule B8542390000
Temperature Coefficient150 ppm/°C
Tolerance20 %

Documents

Download datasheets and manufacturer documentation for Microchip MCP4551T-103E/MS.

Electro Sonic
Datasheet102 pages11 years ago
Upverter
Datasheet88 pages15 years ago

Inventory History

3 month trend:
+16.85%

Alternate Parts

Price @ 1000
$ 0.943
$ 0.89
$ 0.89
Stock
154,657
301,137
301,137
Authorized Distributors
12
10
10
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Resistance
10 kΩ
10 kΩ
10 kΩ
Number of Taps
257
257
257
Tolerance
20 %
20 %
20 %
Temperature Coefficient
150 ppm/°C
50 ppm/°C
50 ppm/°C
Memory Type
Volatile
Volatile
Volatile
Interface
2-Wire, I2C, Serial
2-Wire, I2C, Serial
2-Wire, I2C, Serial
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MCP4551T-103E/MS.

Related Parts

Descriptions

Descriptions of Microchip MCP4551T-103E/MS provided by its distributors.

Digital Potentiometer, ICs Sngl 8B V I2C POT | Microchip Technology Inc. MCP4551T-103E/MS
Digital Potentiometer 10kOhm 257POS Volatile Linear Automotive 8-Pin MSOP T/R
Single, 8Bit, V, I2C, Pot 8 Msop 3X3Mm T/R Rohs Compliant: Yes |Microchip MCP4551T-103E/MS
Digital Potentiometer 256POS 10k Ohm Single 8-Pin MSOP T/R - Tape and Reel
MCP4551 Mute Selectable Address I2C e3 digital potentiometer 5V 10kOhm 0.635mm 2.5muA
Digital Potentiometers, 257Taps, -40 to 125°C, MSOP-8, RoHS
Microchip SCT
±20% I2C 10kΩ 1.8V~5.5V MSOP-8 Digital Potentiometers ROHS
DIGITAL POT, 10K, -40 TO 125DEG C; End To End Resistance: 10kohm; No. of Pots: Single; Control Interface: I2C; Track Taper: Linear; Resistance Tolerance: ± 20%; Supply Voltage Min: 1.8V; Supply Voltage Max: 5.5V; Potentiometer

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP4551T-103EMS
  • MCP4551T103E/MS
  • MCP4551T103EMS

Technical Specifications

Physical
Case/PackageMSOP
MountSurface Mount
Number of Pins8
Technical
Interface2-Wire, I2C, Serial
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Memory TypeVolatile
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Nominal Supply Current2.5 µA
Number of Circuits1
Number of Elements1
Number of Positions256
Number of Taps257
Operating Supply Voltage5 V
PackagingTape and Reel
Resistance10 kΩ
Schedule B8542390000
Temperature Coefficient150 ppm/°C
Tolerance20 %

Documents

Download datasheets and manufacturer documentation for Microchip MCP4551T-103E/MS.

Electro Sonic
Datasheet102 pages11 years ago
Upverter
Datasheet88 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements