Microchip MCP4541-502E/MS

Digital Potentiometer 5kOhm 128POS Non-Volatile Linear Automotive 8-Pin MSOP Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMSOP
MountSurface Mount
Number of Pins8
Technical
Interface2-Wire, I2C, Serial
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Memory TypeNon-Volatile
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Nominal Supply Current2.5 µA
Number of Circuits1
Number of Elements1
Number of Positions128
Number of Taps129
Operating Supply Voltage5 V
Resistance5 kΩ
Schedule B8542390000
Temperature Coefficient150 ppm/°C
Tolerance20 %
Dimensions
Height950 µm
Length3 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP4541-502E/MS.

Microchip
Datasheet102 pages11 years ago
Datasheet102 pages11 years ago
Upverter
Datasheet92 pages15 years ago

Inventory History

3 month trend:
+9.39%

Alternate Parts

Price @ 1000
$ 0.809
$ 1.506
Stock
276,382
223,976
Authorized Distributors
9
7
Case/Package
MSOP
MSOP
Number of Pins
8
8
Resistance
5 kΩ
5 kΩ
Number of Taps
129
129
Tolerance
20 %
20 %
Temperature Coefficient
150 ppm/°C
150 ppm/°C
Memory Type
Non-Volatile
Non-Volatile
Interface
2-Wire, I2C, Serial
2-Wire, I2C, Serial
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MCP4541-502E/MS.

Related Parts

Descriptions

Descriptions of Microchip MCP4541-502E/MS provided by its distributors.

Digital Potentiometer 5kOhm 128POS Non-Volatile Linear Automotive 8-Pin MSOP Tube
MCP4541-502E/MS, Digital Potentiometer 5kOhm 129-Pos Linear Serial-I2C 8-Pin MSOP | Microchip Technology Inc. MCP4541-502E/MS
Digital Potentiometers, 129Taps, -40 to 125°C, MSOP-8, RoHS
Microchip SCT
±20% I2C 5kΩ 1.8V~5.5V MSOP-8 Digital Potentiometers ROHS
IC, DGTL POT, 5K, 128TAPS, 8-MSOP; End To End Resistance: 5kohm; No. of Pots: Single; Control Interface: I2C, Serial; Track Taper: Linear; Resistance Tolerance: ± 20%; Supply Voltage Min: 2.7V; Supply Voltage Max: 5.5V; Potenti

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP4541-502E/MS.
  • MCP4541-502EMS

Technical Specifications

Physical
Case/PackageMSOP
MountSurface Mount
Number of Pins8
Technical
Interface2-Wire, I2C, Serial
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Memory TypeNon-Volatile
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Nominal Supply Current2.5 µA
Number of Circuits1
Number of Elements1
Number of Positions128
Number of Taps129
Operating Supply Voltage5 V
Resistance5 kΩ
Schedule B8542390000
Temperature Coefficient150 ppm/°C
Tolerance20 %
Dimensions
Height950 µm
Length3 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP4541-502E/MS.

Microchip
Datasheet102 pages11 years ago
Datasheet102 pages11 years ago
Upverter
Datasheet92 pages15 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements