Microchip MCP4462-502E/ST

Digital Potentiometer 5kOhm 256POS Non-Volatile Linear Automotive 14-Pin TSSOP Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
MountSurface Mount
Number of Pins14
Technical
Interface2-Wire, I2C, Serial
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of Channels4
Number of Circuits4
Number of Elements4
Number of Positions256
Number of Taps257
Resistance5 kΩ
Temperature Coefficient150 ppm/°C
Tolerance20 %

Documents

Download datasheets and manufacturer documentation for Microchip MCP4462-502E/ST.

SHENGYU ELECTRONICS
Datasheet100 pages13 years ago

Inventory History

3 month trend:
+24.58%

Alternate Parts

Price @ 1000
$ 1.83
$ 4.615
$ 4.615
Stock
42,337
58,683
58,683
Authorized Distributors
8
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Resistance
5 kΩ
5 kΩ
5 kΩ
Number of Taps
257
257
257
Tolerance
20 %
20 %
20 %
Temperature Coefficient
150 ppm/°C
150 ppm/°C
150 ppm/°C
Memory Type
-
Non-Volatile
Non-Volatile
Interface
2-Wire, I2C, Serial
2-Wire, I2C, Serial
2-Wire, I2C, Serial
Min Supply Voltage
1.8 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MCP4462-502E/ST.

Related Parts

Descriptions

Descriptions of Microchip MCP4462-502E/ST provided by its distributors.

Digital Potentiometer 5kOhm 256POS Non-Volatile Linear Automotive 14-Pin TSSOP Tube
MCP4462 Mute Selectable Address I2C e3 digital potentiometer 2kHz 3/5V 5kOhm 5mm
Digital Potentiometers, 257Taps, -40 to 125°C, TSSOP-14, RoHS
Microchip SCT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP4462-502EST

Technical Specifications

Physical
Case/PackageTSSOP
MountSurface Mount
Number of Pins14
Technical
Interface2-Wire, I2C, Serial
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of Channels4
Number of Circuits4
Number of Elements4
Number of Positions256
Number of Taps257
Resistance5 kΩ
Temperature Coefficient150 ppm/°C
Tolerance20 %

Documents

Download datasheets and manufacturer documentation for Microchip MCP4462-502E/ST.

SHENGYU ELECTRONICS
Datasheet100 pages13 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements