Microchip MCP4442T-503E/ST

Digital Potentiometer 128POS 50KOhm Quad 14-Pin TSSOP T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingTin
MountSurface Mount
Number of Pins14
Technical
Interface2-Wire, I2C, Serial
Max Operating Temperature125 °C
Max Supply Current2.5 µA
Max Supply Voltage5.5 V
Memory TypeNon-Volatile
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Nominal Supply Current600 µA
Number of Circuits4
Number of Elements4
Number of Positions128
Number of Taps129
PackagingTape and Reel
Resistance50 kΩ
Temperature Coefficient150 ppm/°C

Documents

Download datasheets and manufacturer documentation for Microchip MCP4442T-503E/ST.

Electro Sonic
Datasheet100 pages13 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.96
$ 1.36
Stock
97,570
101,491
Authorized Distributors
7
10
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Resistance
50 kΩ
50 kΩ
Number of Taps
129
129
Tolerance
-
20 %
Temperature Coefficient
150 ppm/°C
150 ppm/°C
Memory Type
Non-Volatile
EEPROM, Non-Volatile
Interface
2-Wire, I2C, Serial
2-Wire, I2C, Serial
Min Supply Voltage
1.8 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MCP4442T-503E/ST.

Related Parts

Descriptions

Descriptions of Microchip MCP4442T-503E/ST provided by its distributors.

Digital Potentiometer 128POS 50KOhm Quad 14-Pin TSSOP T/R
Digital Potentiometers, 129Taps, -40 to 125°C, TSSOP-14, RoHS
Microchip SCT
Digital Potentiometer ICs 50k I2C Qd Ch 7bit Nonvolatile memory
7/8 Bit Quad I2C Digital Potentiometer
IC DGT POT 50KOHM 129TAP 14TSSOP
IC DGTL POT 129TAPS 50K 14TSSOP
50K, I2C, Quad Channel, 7-Bit, Nonvolatile Memory 14 Tssop 4.4Mm T/R Rohs Compliant: Yes |Microchip MCP4442T-503E/ST
TSSOP-14 Pre-ordered MCUs ROHS
IC DGTL POT 10KOHM 128TAP SC70-6

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP4442T-503EST
  • MCP4442T503E/ST
  • MCP4442T503EST

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingTin
MountSurface Mount
Number of Pins14
Technical
Interface2-Wire, I2C, Serial
Max Operating Temperature125 °C
Max Supply Current2.5 µA
Max Supply Voltage5.5 V
Memory TypeNon-Volatile
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Nominal Supply Current600 µA
Number of Circuits4
Number of Elements4
Number of Positions128
Number of Taps129
PackagingTape and Reel
Resistance50 kΩ
Temperature Coefficient150 ppm/°C

Documents

Download datasheets and manufacturer documentation for Microchip MCP4442T-503E/ST.

Electro Sonic
Datasheet100 pages13 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements