Microchip MCP4431-503E/ML

Digital Potentiometer 50kOhm 128POS Volatile Linear Automotive 20-Pin QFN EP Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFN
MountSurface Mount
Number of Pins20
Technical
Interface2-Wire, I2C, Serial
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Memory TypeVolatile
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Nominal Supply Current600 µA
Number of Channels4
Number of Circuits4
Number of Elements4
Number of Positions128
Number of Taps129
Resistance50 kΩ
Temperature Coefficient150 ppm/°C

Documents

Download datasheets and manufacturer documentation for Microchip MCP4431-503E/ML.

Electro Sonic
Datasheet94 pages13 years ago

Inventory History

3 month trend:
+51.83%

Alternate Parts

Price @ 1000
$ 1.35
$ 3.365
$ 3.365
Stock
68,876
80,627
80,627
Authorized Distributors
9
5
5
Case/Package
QFN
QFN
QFN
Number of Pins
20
20
20
Resistance
50 kΩ
50 kΩ
50 kΩ
Number of Taps
129
129
129
Tolerance
-
20 %
20 %
Temperature Coefficient
150 ppm/°C
-
-
Memory Type
Volatile
Volatile
Volatile
Interface
2-Wire, I2C, Serial
I2C
I2C
Min Supply Voltage
1.8 V
-
-
Max Supply Voltage
5.5 V
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MCP4431-503E/ML.

Related Parts

Descriptions

Descriptions of Microchip MCP4431-503E/ML provided by its distributors.

Digital Potentiometer 50kOhm 128POS Volatile Linear Automotive 20-Pin QFN EP Tube
Digital Potentiometer ICs 50k I2Cquad Ch Pot 7bit volatile memory
Digital Potentiometers, 129Taps, -40 to 125°C, QFN-20, RoHS
Microchip SCT
50K, I2C, Quad Channel Pot, 7-Bit, Volatile Memory, Qfn 20 Qfn 4X4X0.9Mm Tube Rohs Compliant: Yes |Microchip MCP4431-503E/ML

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP4431-503EML

Technical Specifications

Physical
Case/PackageQFN
MountSurface Mount
Number of Pins20
Technical
Interface2-Wire, I2C, Serial
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Memory TypeVolatile
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Nominal Supply Current600 µA
Number of Channels4
Number of Circuits4
Number of Elements4
Number of Positions128
Number of Taps129
Resistance50 kΩ
Temperature Coefficient150 ppm/°C

Documents

Download datasheets and manufacturer documentation for Microchip MCP4431-503E/ML.

Electro Sonic
Datasheet94 pages13 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements