Microchip MCP4341T-503E/ST

Digital Potentiometers, 129Taps, -40 to 125°C, TSSOP-20, RoHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
MountSurface Mount
Number of Pins20
Technical
InterfaceSPI, Serial
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Memory TypeNon-Volatile
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of Circuits4
Number of Elements4
Number of Positions129
Number of Taps129
Resistance50 kΩ
Temperature Coefficient150 ppm/°C
Tolerance20 %
Dimensions
Height1.05 mm
Length6.6 mm
Width4.5 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP4341T-503E/ST.

SHENGYU ELECTRONICS
Datasheet80 pages14 years ago

Alternate Parts

Price @ 1000
$ 3.425
$ 1.38
$ 1.38
Stock
91,662
110,107
110,107
Authorized Distributors
6
9
9
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Resistance
50 kΩ
50 kΩ
50 kΩ
Number of Taps
129
129
129
Tolerance
20 %
20 %
20 %
Temperature Coefficient
150 ppm/°C
150 ppm/°C
150 ppm/°C
Memory Type
Non-Volatile
Non-Volatile
Non-Volatile
Interface
SPI, Serial
SPI, Serial
SPI, Serial
Min Supply Voltage
1.8 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MCP4341T-503E/ST.

Related Parts

Descriptions

Descriptions of Microchip MCP4341T-503E/ST provided by its distributors.

Digital Potentiometers, 129Taps, -40 to 125°C, TSSOP-20, RoHS
Digital Potentiometer 128POS 50k Ohm Quad 20-Pin TSSOP T/R
50kOhmDigital Potentiometer 128POS Non-Volatile Automotive 20-Pin TSSOP T/R
Dig Pot; 50K, SPI, Quad Channel, 7-Bit, NonVolatile Memory, 20 TSSOP 4.4mm T/R | Microchip Technology Inc. MCP4341T-503E/ST

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP4341T-503EST
  • MCP4341T503E/ST
  • MCP4341T503EST

Technical Specifications

Physical
Case/PackageTSSOP
MountSurface Mount
Number of Pins20
Technical
InterfaceSPI, Serial
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Memory TypeNon-Volatile
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of Circuits4
Number of Elements4
Number of Positions129
Number of Taps129
Resistance50 kΩ
Temperature Coefficient150 ppm/°C
Tolerance20 %
Dimensions
Height1.05 mm
Length6.6 mm
Width4.5 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP4341T-503E/ST.

SHENGYU ELECTRONICS
Datasheet80 pages14 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements