Microchip MCP4261-103E/P

Digital Potentiometer 10kOhm 256POS Non-Volatile Linear Automotive 14-Pin PDIP Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins14
Technical
InterfaceSPI, Serial
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Memory TypeNon-Volatile
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Nominal Supply Current550 µA
Number of Channels2
Number of Circuits2
Number of Elements2
Number of Positions257
Number of Taps257
Operating Supply Voltage5 V
Resistance10 kΩ
Schedule B8542390000
Temperature Coefficient150 ppm/°C
Tolerance20 %
Dimensions
Height4.953 mm
Length10.16 mm
Width7.112 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP4261-103E/P.

SHENGYU ELECTRONICS
Datasheet88 pages15 years ago
TME
Datasheet84 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet88 pages15 years ago

Inventory History

3 month trend:
-1.41%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MCP4261-103E/P.

Related Parts

Descriptions

Descriptions of Microchip MCP4261-103E/P provided by its distributors.

Digital Potentiometer 10kOhm 256POS Non-Volatile Linear Automotive 14-Pin PDIP Tube
MCP4261 Series Dual 8-Bit 257 Step SPI 10 kOhm Non Volatile Digital POT-PDIP-14
IC DGTL POT 10K 2CH 14DIP | Microchip Technology Inc. MCP4261-103E/P
Digital Potentiometers with SPI Interface Dual 7B NV SPI POT
Digital Potentiometers, 257Taps, -40 to 125°C, PDIP-14, RoHS
Microchip SCT
±20% SPI 10kΩ 1.8V~5.5V PDIP-14 Digital Potentiometers ROHS
IC, DPOT, 5.5V, 10KR, 14 PDIP, SPI; End To End Resistance: 10kohm; No. of Pots: Dual; Control Interface: Serial, SPI; Track Taper: Linear; Resistance Tolerance: ± 20%; Supply Voltage Min: 2.7V; Supply Voltage Max: 5.5V; Potenti

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP4261-103-E/P
  • MCP4261-103-EP
  • MCP4261-103E/P.
  • MCP4261-103EP

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins14
Technical
InterfaceSPI, Serial
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Memory TypeNon-Volatile
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Nominal Supply Current550 µA
Number of Channels2
Number of Circuits2
Number of Elements2
Number of Positions257
Number of Taps257
Operating Supply Voltage5 V
Resistance10 kΩ
Schedule B8542390000
Temperature Coefficient150 ppm/°C
Tolerance20 %
Dimensions
Height4.953 mm
Length10.16 mm
Width7.112 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP4261-103E/P.

SHENGYU ELECTRONICS
Datasheet88 pages15 years ago
TME
Datasheet84 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet88 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements