Microchip MCP4251T-103E/SL

Digital Potentiometer, ICs Dual 8B V SPI POT | Microchip Technology Inc. MCP4251T-103E/SL
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC N
MountSurface Mount
Number of Pins14
Technical
InterfaceSPI, Serial
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Memory TypeVolatile
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Nominal Supply Current1 mA
Number of Circuits2
Number of Elements2
Number of Positions256
Number of Taps257
Operating Supply Voltage5 V
PackagingTape and Reel
Resistance10 kΩ
Temperature Coefficient150 ppm/°C
Tolerance20 %

Documents

Download datasheets and manufacturer documentation for Microchip MCP4251T-103E/SL.

Datasheet88 pages15 years ago

Inventory History

3 month trend:
+7.44%

Alternate Parts

Price @ 1000
$ 0.94
$ 0.95
$ 0.95
Stock
99,599
259,073
259,073
Authorized Distributors
9
12
12
Case/Package
SOIC N
SOIC
SOIC
Number of Pins
14
14
14
Resistance
10 kΩ
10 kΩ
10 kΩ
Number of Taps
257
257
257
Tolerance
20 %
20 %
20 %
Temperature Coefficient
150 ppm/°C
150 ppm/°C
150 ppm/°C
Memory Type
Volatile
Volatile
Volatile
Interface
SPI, Serial
SPI, Serial
SPI, Serial
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MCP4251T-103E/SL.

Related Parts

Descriptions

Descriptions of Microchip MCP4251T-103E/SL provided by its distributors.

Digital Potentiometer, ICs Dual 8B V SPI POT | Microchip Technology Inc. MCP4251T-103E/SL
Digital Potentiometer - 10kOhm - 256 Position - Volatile Linear - Automotive - 14-Pin SOIC N - Tape&
Digital Potentiometers, 257Taps, -40 to 125°C, SOIC-14, RoHS
Microchip SCT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP4251T-103-E/SL
  • MCP4251T-103ESL
  • MCP4251T103E/SL
  • MCP4251T103ESL

Technical Specifications

Physical
Case/PackageSOIC N
MountSurface Mount
Number of Pins14
Technical
InterfaceSPI, Serial
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Memory TypeVolatile
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Nominal Supply Current1 mA
Number of Circuits2
Number of Elements2
Number of Positions256
Number of Taps257
Operating Supply Voltage5 V
PackagingTape and Reel
Resistance10 kΩ
Temperature Coefficient150 ppm/°C
Tolerance20 %

Documents

Download datasheets and manufacturer documentation for Microchip MCP4251T-103E/SL.

Datasheet88 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements