Microchip MCP4251-502E/ML

Digital Potentiometer 5kOhm 256POS Volatile Automotive 16-Pin QFN EP Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFN EP
MountSurface Mount
Number of Pins16
Technical
InterfaceSPI, Serial
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Memory TypeVolatile
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Nominal Supply Current1 mA
Number of Circuits2
Number of Elements2
Number of Positions256
Number of Taps257
Operating Supply Voltage5 V
PackagingRail/Tube
Resistance5 kΩ
Temperature Coefficient150 ppm/°C
Tolerance20 %

Documents

Download datasheets and manufacturer documentation for Microchip MCP4251-502E/ML.

SHENGYU ELECTRONICS
Datasheet88 pages15 years ago
Future Electronics
Datasheet82 pages16 years ago

Alternate Parts

Price @ 1000
$ 0.95
$ 1.768
$ 1.768
Stock
184,333
62,970
62,970
Authorized Distributors
8
7
7
Case/Package
QFN EP
QFN
QFN
Number of Pins
16
16
16
Resistance
5 kΩ
5 kΩ
5 kΩ
Number of Taps
257
257
257
Tolerance
20 %
20 %
20 %
Temperature Coefficient
150 ppm/°C
150 ppm/°C
150 ppm/°C
Memory Type
Volatile
Volatile
Volatile
Interface
SPI, Serial
SPI, Serial
SPI, Serial
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MCP4251-502E/ML.

Related Parts

Descriptions

Descriptions of Microchip MCP4251-502E/ML provided by its distributors.

Digital Potentiometer 5kOhm 256POS Volatile Automotive 16-Pin QFN EP Tube
Ic,digital Potentiometer,cmos,llcc,16Pin,plastic Rohs Compliant: Yes |Microchip MCP4251-502E/ML
Dual, 8bit, V, SPI, POT16 QFN 4x4x0.9mm TUBE | Microchip Technology Inc. MCP4251-502E/ML
Digital Potentiometers, 257Taps, -40 to 125°C, QFN-16, RoHS
Microchip SCT
±20% SPI 5kΩ 1.8V~5.5V QFN-16 Digital Potentiometers ROHS

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP4251-502EML

Technical Specifications

Physical
Case/PackageQFN EP
MountSurface Mount
Number of Pins16
Technical
InterfaceSPI, Serial
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Memory TypeVolatile
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Nominal Supply Current1 mA
Number of Circuits2
Number of Elements2
Number of Positions256
Number of Taps257
Operating Supply Voltage5 V
PackagingRail/Tube
Resistance5 kΩ
Temperature Coefficient150 ppm/°C
Tolerance20 %

Documents

Download datasheets and manufacturer documentation for Microchip MCP4251-502E/ML.

SHENGYU ELECTRONICS
Datasheet88 pages15 years ago
Future Electronics
Datasheet82 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements