Microchip MCP4251-104E/ST

Digital Potentiometer 100kOhm 256POS Volatile Linear Automotive 14-Pin TSSOP Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
MountSurface Mount
Number of Pins14
Technical
InterfaceSPI, Serial
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Memory TypeVolatile
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Nominal Supply Current1 mA
Number of Circuits2
Number of Elements2
Number of Positions256
Number of Taps257
Operating Supply Voltage5 V
PackagingRail/Tube
Resistance100 kΩ
Schedule B8542390000
Temperature Coefficient150 ppm/°C
Tolerance20 %
Dimensions
Height1.05 mm
Length5.1 mm
Width4.5 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP4251-104E/ST.

Datasheet88 pages15 years ago
Arrow.cn
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-1.20%

Alternate Parts

Price @ 1000
$ 0.95
$ 1.768
$ 1.768
Stock
74,470
83,102
83,102
Authorized Distributors
11
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Resistance
100 kΩ
100 kΩ
100 kΩ
Number of Taps
257
257
257
Tolerance
20 %
20 %
20 %
Temperature Coefficient
150 ppm/°C
150 ppm/°C
150 ppm/°C
Memory Type
Volatile
Volatile
Volatile
Interface
SPI, Serial
SPI, Serial
SPI, Serial
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MCP4251-104E/ST.

Related Parts

Descriptions

Descriptions of Microchip MCP4251-104E/ST provided by its distributors.

Digital Potentiometer 100kOhm 256POS Volatile Linear Automotive 14-Pin TSSOP Tube
Digital Potentiometers with SPI Interface Dual 8B V SPI POT
Digital Potentiometers, 257Taps, -40 to 125°C, TSSOP-14, RoHS
Microchip SCT
MCP4251 SPI e3 Potentiometer digital potentiometer 0.1kHz 5V 100kOhm 1.05mm
Digital Pot, 100K, -40 To 125Deg C; End To End Resistance:100Kohm; No. Of Pots:Dual; Control Interface:Spi; Track Taper:Linear; Resistance Tolerance:± 20%; Supply Voltage Min:1.8V; Supply Voltage Max:5.5V; Potentiometer Ic Case Rohs Compliant: Yes |Microchip MCP4251-104E/ST

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP4251-104-E/ST
  • MCP4251-104EST

Technical Specifications

Physical
Case/PackageTSSOP
MountSurface Mount
Number of Pins14
Technical
InterfaceSPI, Serial
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Memory TypeVolatile
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Nominal Supply Current1 mA
Number of Circuits2
Number of Elements2
Number of Positions256
Number of Taps257
Operating Supply Voltage5 V
PackagingRail/Tube
Resistance100 kΩ
Schedule B8542390000
Temperature Coefficient150 ppm/°C
Tolerance20 %
Dimensions
Height1.05 mm
Length5.1 mm
Width4.5 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP4251-104E/ST.

Datasheet88 pages15 years ago
Arrow.cn
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements