Microchip MCP4251-103E/P

Digital Potentiometer, ICs Dual 8B V SPI POT | Microchip Technology Inc. MCP4251-103E/P
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins14
Technical
InterfaceSPI, Serial
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Memory TypeVolatile
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Nominal Supply Current1 mA
Number of Channels2
Number of Circuits2
Number of Elements2
Number of Positions256
Number of Taps257
Operating Supply Voltage5 V
Resistance10 kΩ
Schedule B8542390000
Temperature Coefficient150 ppm/°C
Tolerance20 %
Dimensions
Height3.3 mm
Length19.05 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP4251-103E/P.

SHENGYU ELECTRONICS
Datasheet88 pages15 years ago
TME
Datasheet82 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet194 pages22 years ago
Arrow.cn
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-0.96%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MCP4251-103E/P.

Related Parts

Descriptions

Descriptions of Microchip MCP4251-103E/P provided by its distributors.

Digital Potentiometer, ICs Dual 8B V SPI POT | Microchip Technology Inc. MCP4251-103E/P
Digital Potentiometer 10kOhm 256POS Volatile Linear Automotive 14-Pin PDIP Tube
MCP4251 Series Dual 8-Bit 257 Step SPI 10 kOhm Volatile Digital POT-PDIP-14
Digital Potentiometers with SPI Interface Dual 8B V SPI POT
Digital Potentiometers, 257Taps, -40 to 125°C, PDIP-14, RoHS
Microchip SCT
DIGITAL POTENTIOMETER, -40 TO 125DEG C; End To End Resistance:10kohm; No. of Pots:Dual; Control Interface:Serial, SPI; Track Taper:Linear; Resistance Tolerance:± 20%; Supply Voltage Min:1.8V; Supply Voltage Max:5.5V; No. of Steps:257RoHS Compliant: Yes

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP4251-103-E/P
  • MCP4251-103-EP
  • MCP4251-103EP

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins14
Technical
InterfaceSPI, Serial
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Memory TypeVolatile
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Nominal Supply Current1 mA
Number of Channels2
Number of Circuits2
Number of Elements2
Number of Positions256
Number of Taps257
Operating Supply Voltage5 V
Resistance10 kΩ
Schedule B8542390000
Temperature Coefficient150 ppm/°C
Tolerance20 %
Dimensions
Height3.3 mm
Length19.05 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP4251-103E/P.

SHENGYU ELECTRONICS
Datasheet88 pages15 years ago
TME
Datasheet82 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet194 pages22 years ago
Arrow.cn
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements