Microchip MCP4241-503E/P

Digital Potentiometers with SPI Interface Dual 7B NV SPI POT
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins14
Technical
InterfaceSPI, Serial
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Memory TypeEEPROM, Non-Volatile
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Nominal Supply Current550 µA
Number of Circuits2
Number of Elements2
Number of Positions128
Number of Taps129
Operating Supply Voltage5 V
Resistance50 kΩ
Temperature Coefficient150 ppm/°C
Tolerance20 %
Dimensions
Height4.953 mm
Length10.16 mm
Width7.112 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP4241-503E/P.

Newark
Datasheet88 pages15 years ago
Mouser
Datasheet84 pages16 years ago

Inventory History

3 month trend:
-0.34%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MCP4241-503E/P.

Related Parts

Descriptions

Descriptions of Microchip MCP4241-503E/P provided by its distributors.

Digital Potentiometers with SPI Interface Dual 7B NV SPI POT
Digital Potentiometers, 129Taps, -40 to 125°C, PDIP-14, RoHS
Microchip SCT
Digital Potentiometer 128POS 50k Ohm Dual 14-Pin PDIP Tube
IC, DGTL POT, DL, 50K, 2CH, 14-DIP; End To End Resistance:50kohm; Resistance Tolerance:± 20%; No. of Steps:129; Supply Voltage Range:2.7 to 5.5V; Control Interface:Serial, SPI; No. of Pots:Dual; Memory Type:Non-Volatile; Temperature Coefficient:50ppm/°C; Potentiometer IC Case Style:DIP; No. of Pins:14; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (20-Jun-2011); Base Number:4241; Track Resistance:75ohm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP4241-503-E/P
  • MCP4241-503E/P.
  • MCP4241-503EP

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins14
Technical
InterfaceSPI, Serial
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Memory TypeEEPROM, Non-Volatile
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Nominal Supply Current550 µA
Number of Circuits2
Number of Elements2
Number of Positions128
Number of Taps129
Operating Supply Voltage5 V
Resistance50 kΩ
Temperature Coefficient150 ppm/°C
Tolerance20 %
Dimensions
Height4.953 mm
Length10.16 mm
Width7.112 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP4241-503E/P.

Newark
Datasheet88 pages15 years ago
Mouser
Datasheet84 pages16 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements