Microchip MCP4161-104E/P

Digital Potentiometer 100kOhm 256POS Non-Volatile Linear Automotive 8-Pin PDIP Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins8
Technical
InterfaceSPI, Serial
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Memory TypeNon-Volatile
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Nominal Supply Current550 µA
Number of Circuits1
Number of Elements1
Number of Positions256
Number of Taps257
Operating Supply Voltage5 V
Resistance100 kΩ
Schedule B8542390000
Temperature Coefficient150 ppm/°C
Tolerance20 %
Dimensions
Height4.953 mm
Length10.16 mm
Width7.112 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP4161-104E/P.

SHENGYU ELECTRONICS
Datasheet88 pages15 years ago

Inventory History

3 month trend:
-1.22%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MCP4161-104E/P.

Related Parts

Descriptions

Descriptions of Microchip MCP4161-104E/P provided by its distributors.

Digital Potentiometer 100kOhm 256POS Non-Volatile Linear Automotive 8-Pin PDIP Tube
MCP4161 SPI Potentiometer Non-Volatile digital potentiometer 5.5V 100kOhm 4.953mm 550muA
±20% SPI 100kΩ 1.8V~5.5V PDIP-8 Digital Potentiometers ROHS
Digital Potentiometers, 257Taps, -40 to 125°C, PDIP-8, RoHS
Microchip SCT
MICROCHIP - MCP4161-104E/P - IC, DGTL POT, SNGL, 100K, SPI, 8DIP
MCP4161-104E/P, Digi Potentiometer 100kOhm 257-Pos Linear Serial-SPI 8-Pin PDIP | Microchip Technology Inc. MCP4161-104E/P
IC, DGTL POT, SNGL, 100K, SPI, 8DIP; End To End Resistance: 100kohm; No. of Pots: Single; Control Interface: SPI; Track Taper: Linear; Resistance Tolerance: ± 20%; Supply Voltage Min: 2.7V; Supply Voltage Max: 5.5V; Potentiometer IC Case Style: DIP; No. of Pins: 8Pins; No. of Steps: 257; Temperature Coefficient: 150ppm/°C; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: Single 257-Tap Non-volatile Digital Pots; Automotive Qualification Standard: AEC-Q100; RoHS Phthalates Compliant: Yes; MSL: -; SVHC: No SVHC (27-Jun-2018); Base Number: 4161; No. Steps: 257; Operating Temperature Range: -40°C to +125°C; Supply Voltage Range: 2.7V to 5.5V; Track Resistance: 75ohm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP4161-104E/P.
  • MCP4161-104EP

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins8
Technical
InterfaceSPI, Serial
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Memory TypeNon-Volatile
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Nominal Supply Current550 µA
Number of Circuits1
Number of Elements1
Number of Positions256
Number of Taps257
Operating Supply Voltage5 V
Resistance100 kΩ
Schedule B8542390000
Temperature Coefficient150 ppm/°C
Tolerance20 %
Dimensions
Height4.953 mm
Length10.16 mm
Width7.112 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP4161-104E/P.

SHENGYU ELECTRONICS
Datasheet88 pages15 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements