Microchip MCP4152-104E/P

Digital Potentiometer ICs Digital Pot 256 step SPI dual Ch
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins8
Technical
InterfaceSPI, Serial
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Memory TypeVolatile
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Nominal Supply Current1 mA
Number of Circuits1
Number of Elements1
Number of Positions256
Number of Taps257
Operating Supply Voltage5 V
Resistance100 kΩ
Temperature Coefficient150 ppm/°C
Tolerance20 %
Dimensions
Height4.953 mm
Length10.16 mm
Width7.112 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP4152-104E/P.

Augswan
Datasheet88 pages15 years ago

Inventory History

3 month trend:
-1.99%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MCP4152-104E/P.

Related Parts

Descriptions

Descriptions of Microchip MCP4152-104E/P provided by its distributors.

Digital Potentiometer ICs Digital Pot 256 step SPI dual Ch
Digital Potentiometer 256POS 100k Ohm Single 8-Pin PDIP Tube
±20% SPI 100kΩ 1.8V~5.5V PDIP-8 Digital Potentiometers ROHS
Digital Potentiometer - 100kOhm - 256 Position - Volatile Linear - Automotive - 8-Pin PDIP - Tube
Digital Potentiometers, 257Taps, -40 to 125°C, PDIP-8, RoHS
Microchip SCT
MCP4152 SPI e3 Rheostat digital potentiometer 0.1kHz 5V 100kOhm 4.953mm
MCP4152-104E/P, Digi Potentiometer 100kOhm 257-Pos Linear Serial-SPI 8-Pin PDIP | Microchip Technology Inc. MCP4152-104E/P
DGTL POT, SNGL, 100K, RHEO, 8DIP; End To End Resistance: 100kohm; No. of Pots: Single; Control Interface: SPI; Track Taper: Linear; Resistance Tolerance: ± 20%; Supply Voltage Min: 1.8V; Supply Voltage Max: 5.5V; Potentiometer IC Case Style: DIP; No. of Pins: 8Pins; No. of Steps: 257; Temperature Coefficient: 150ppm/°C; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: Single 257-Tap Volatile Digital Pots; Automotive Qualification Standard: AEC-Q100; RoHS Phthalates Compliant: Yes; MSL: -; SVHC: No SVHC (15-Jan-2018); Base Number: 4152; No. Steps: 256; Operating Temperature Range: -40°C to +125°C; Supply Voltage Range: 1.8V to 5.5V; Track Resistance: 75ohm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP4152-104E/P.
  • MCP4152-104EP

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins8
Technical
InterfaceSPI, Serial
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Memory TypeVolatile
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Nominal Supply Current1 mA
Number of Circuits1
Number of Elements1
Number of Positions256
Number of Taps257
Operating Supply Voltage5 V
Resistance100 kΩ
Temperature Coefficient150 ppm/°C
Tolerance20 %
Dimensions
Height4.953 mm
Length10.16 mm
Width7.112 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP4152-104E/P.

Augswan
Datasheet88 pages15 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements