Microchip MCP4141-502E/SN

Digital Potentiometer 5kOhm 128POS Non-Volatile Automotive 8-Pin SOIC N Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
InterfaceSPI, Serial
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Memory TypeEEPROM, Non-Volatile
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Nominal Supply Current550 µA
Number of Circuits1
Number of Elements1
Number of Positions129
Number of Taps129
Operating Supply Voltage5 V
Resistance5 kΩ
Temperature Coefficient150 ppm/°C
Tolerance20 %
Dimensions
Height1.25 mm
Length4.9 mm
Width3.9 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP4141-502E/SN.

Farnell
Datasheet88 pages15 years ago
Future Electronics
Datasheet84 pages16 years ago

Inventory History

3 month trend:
-0.77%

Alternate Parts

Price @ 1000
$ 0.81
$ 1.507
$ 1.507
Stock
267,538
187,964
187,964
Authorized Distributors
9
6
6
Case/Package
SOIC
SOIC N
SOIC N
Number of Pins
8
8
8
Resistance
5 kΩ
5 kΩ
5 kΩ
Number of Taps
129
129
129
Tolerance
20 %
20 %
20 %
Temperature Coefficient
150 ppm/°C
150 ppm/°C
150 ppm/°C
Memory Type
EEPROM, Non-Volatile
Non-Volatile
Non-Volatile
Interface
SPI, Serial
SPI, Serial
SPI, Serial
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MCP4141-502E/SN.

Related Parts

Descriptions

Descriptions of Microchip MCP4141-502E/SN provided by its distributors.

Digital Potentiometer 5kOhm 128POS Non-Volatile Automotive 8-Pin SOIC N Tube
DIGITAL POTENTIOMETER, 5kohm, 129STEP, Single, SOIC8
Digital Potentiometers, 129Taps, -40 to 125°C, SOIC-8, RoHS
Microchip SCT
Digital Potentiometer, ICs Digital Pot 128 step SPI Sngl Ch | Microchip Technology Inc. MCP4141-502E/SN
Digital Potentiometer, 5Kohm, 129Step, Single, Soic8; End To End Resistance:5Kohm; No. Of Pots:Single; Control Interface:Spi; Track Taper:Linear; Resistance Tolerance:± 20%; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V Rohs Compliant: Yes |Microchip MCP4141-502E/SN

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP4141-502E/SN.
  • MCP4141-502ESN

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
InterfaceSPI, Serial
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Memory TypeEEPROM, Non-Volatile
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Nominal Supply Current550 µA
Number of Circuits1
Number of Elements1
Number of Positions129
Number of Taps129
Operating Supply Voltage5 V
Resistance5 kΩ
Temperature Coefficient150 ppm/°C
Tolerance20 %
Dimensions
Height1.25 mm
Length4.9 mm
Width3.9 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP4141-502E/SN.

Farnell
Datasheet88 pages15 years ago
Future Electronics
Datasheet84 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements