Microchip MCP41050T-I/SN

Digital Pot, 256 steps, SPI, 50kohms, single channel8 SOIC 3.90mm(.150in) T/R

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
MCP41050T-I/SN 0 ··
USD
1.18
microchipDIRECT
MCP41050T-I/SN 1,600 Buy Now »
USD
1.01 0.980 0.980
Future Electronics
MCP41050T-I/SN 0 ··
USD
0.955
Allied Electronics
70454336 0 ··
USD
1.01
Digi-Key
MCP41050T-I/SN-ND 0 ··
USD
1.01
Avnet Europe
MCP41050T-I/SN 0 ··
EUR
1.12
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Ewing Components
MCP41050T-I/SN 15,600 Send RFQ »
Abacus Technologies
MCP41050T-ISN 6,000 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
MCP41050T-I/SN Contact ··
SemiconductorPLUS
MCP41050T-I/SN Contact ··
XS Micro
MCP41050T-I/SN Contact ··

Descriptions

Digital Pot, 256 steps, SPI, 50kohms, single channel8 SOIC 3.90mm(.150in) T/R
Allied Electronics
Digital Potentiometer 256POS 50KOhm Single 8-Pin SOIC N T/R
Avnet
IC POT DIGITAL 50K 1CH SPI 8SOIC
Digi-Key
MCP41050 Series Single 256 Tabs SPI 50 kOhm Non Volatile Digital POT - SOIC-8
Future Electronics
Digital Pot 256 steps SPI 50kohms single channel
Microchip

Technical Specifications

Clock Speed 10 MHz (max)
Lead-Free Status Lead Free
Quiescent Current 10 nA
Lifecycle Status Active
Supply Current 340 µA
Number of Channels 1
Resistance 50 kΩ
Temperature Coefficient 800 ppm/°C
Packaging Tape Tape & Reel (TR)
Case / Package / Footprint SOIC
RoHS Compliant
Resistance Tolerance ±20%
Number of Circuits 1
Mounting Type Surface Mount
Number of Pins 8
Supply Voltage (DC) 2.7 V (min)
Number of Positions 256

Documents

Mouser
Datasheet 32 pages 13 years ago
Compliance Statements
Conflict Mineral Statement 2 pages
Reach Statement 2 pages
Rohs Statement 3 pages
Conflict Mineral Statement 1 page

Alternate Names

Microchip Technology MCP41050T-I/SN
MICROCHIP TECHNOLOGY INC MCP41050T-I/SN
MICROCHIP TECH MCP41050T-I/SN
MICROCHI MCP41050T-I/SN
MICROC MCP41050T-I/SN
MCHP MCP41050T-I/SN
MICROCH MCP41050T-I/SN
MCP MCP41050T-I/SN
MCRCH MCP41050T-I/SN
MICROHIP MCP41050T-I/SN
MICROSHIP MCP41050T-I/SN
MICCHP MCP41050T-I/SN
MTech MCP41050T-I/SN
MICROCHP MCP41050T-I/SN
MICRIOCHIP MCP41050T-I/SN
MICROCHIP TECHNOLOGY (VA) MCP41050T-I/SN
MICROCHIP TECHNOLOGIES MCP41050T-I/SN
MICROCHIP TECHNOLOGY IRELAND LIMITED MCP41050T-I/SN
MICROCHIP TECHNOLOGY IRELAND MCP41050T-I/SN
MICROCHIP TECHNOLO MCP41050T-I/SN
MICROCHIPTECHNOLOGYINCORPORATED MCP41050T-I/SN
MICROCHIP-PBFREE MCP41050T-I/SN
MICROCHIP CORPORATION MCP41050T-I/SN
MICHROCHIP MCP41050T-I/SN
Microcchip MCP41050T-I/SN

Search for other parts like MCP41050 »