Microchip MCP41010-E/SN

DIGITAL POT, 256 STEPS, SPI, 10KOHMS, SINGLE CHANNEL | Microchip Technology Inc. MCP41010-E/SN
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
CompositionPotentiometer
Frequency10 MHz
InterfaceSPI, Serial
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Memory TypeVolatile
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current340 µA
Number of Channels1
Number of Circuits1
Number of Elements1
Number of Positions256
Number of Taps256
PackagingBulk
Quiescent Current10 nA
Resistance10 kΩ
Schedule B8542390000
Temperature Coefficient800 ppm/°C
Tolerance20 %
Dimensions
Height1.25 mm
Length4.9 mm
Width3.9 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP41010-E/SN.

Electro Sonic
Datasheet32 pages20 years ago
SHENGYU ELECTRONICS
Datasheet24 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet60 pages17 years ago

Inventory History

3 month trend:
-30.52%

Alternate Parts

Price @ 1000
$ 1.62
$ 1.49
$ 1.49
Stock
281,243
1,136,767
1,136,767
Authorized Distributors
12
13
13
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Resistance
10 kΩ
10 kΩ
10 kΩ
Number of Taps
256
256
256
Tolerance
20 %
20 %
20 %
Temperature Coefficient
800 ppm/°C
800 ppm/°C
800 ppm/°C
Memory Type
Volatile
Volatile
Volatile
Interface
SPI, Serial
SPI, Serial
SPI, Serial
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MCP41010-E/SN.

Related Parts

Descriptions

Descriptions of Microchip MCP41010-E/SN provided by its distributors.

DIGITAL POT, 256 STEPS, SPI, 10KOHMS, SINGLE CHANNEL | Microchip Technology Inc. MCP41010-E/SN
Digital Potentiometer 10kOhm 256POS Volatile Linear 8-Pin SOIC N Tube
Digital Potentiometers, 256Taps, -40 to 125°C, SOIC-8, RoHS
Microchip SCT
MCP41010 SPI e3 Lead Free digital potentiometer 1kHz 3/5V 10kOhm 1.25mm
Digital Potentiometers with SPI Interface 256 Step SPI 10kOhm
IC, DIGITAL POT, 256 STEPS, SPI 10K; End To End Resistance: 10kohm; No. of Pots: Single; Control Interface: Serial, SPI; Track Taper: Linear; Resistance Tolerance: ± 20%; Supply Voltage Min: 2.7V; Supply Voltage Max: 5.5V; Pote

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP41010-E/SN.
  • MCP41010-ESN
  • MCP41010E/SN
  • MCP41010ESN

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
CompositionPotentiometer
Frequency10 MHz
InterfaceSPI, Serial
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Memory TypeVolatile
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current340 µA
Number of Channels1
Number of Circuits1
Number of Elements1
Number of Positions256
Number of Taps256
PackagingBulk
Quiescent Current10 nA
Resistance10 kΩ
Schedule B8542390000
Temperature Coefficient800 ppm/°C
Tolerance20 %
Dimensions
Height1.25 mm
Length4.9 mm
Width3.9 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP41010-E/SN.

Electro Sonic
Datasheet32 pages20 years ago
SHENGYU ELECTRONICS
Datasheet24 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet60 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements