Microchip MCP4021T-202E/SN

Digital Potentiometer 2.1kOhm 64POS Non-Volatile Linear Automotive 8-Pin SOIC N T/R
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC N
MountSurface Mount
Number of Pins8
Technical
Interface2-Wire, Serial
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Memory TypeNon-Volatile
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current45 µA
Number of Circuits1
Number of Elements1
Number of Positions64
Number of Taps64
Operating Supply Voltage5 V
PackagingTape and Reel
Resistance2.1 kΩ
Schedule B8542390000
Temperature Coefficient150 ppm/°C
Tolerance20 %

Documents

Download datasheets and manufacturer documentation for Microchip MCP4021T-202E/SN.

Upverter
Datasheet64 pages17 years ago
Master Electronics
Datasheet74 pages8 years ago
Electro Sonic
Datasheet74 pages6 years ago
SHENGYU ELECTRONICS
Datasheet24 pages9 years ago
DigiKey
Datasheet62 pages18 years ago
Mouser
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+13.88%

Alternate Parts

Price @ 1000
$ 0.77
$ 0.775
$ 0.775
Stock
430,153
320,795
320,795
Authorized Distributors
9
10
10
Case/Package
SOIC N
SOIC
SOIC
Number of Pins
8
8
8
Resistance
2.1 kΩ
2.1 kΩ
2.1 kΩ
Number of Taps
64
64
64
Tolerance
20 %
20 %
20 %
Temperature Coefficient
150 ppm/°C
150 ppm/°C
150 ppm/°C
Memory Type
Non-Volatile
EEPROM, Non-Volatile
EEPROM, Non-Volatile
Interface
2-Wire, Serial
2-Wire, Serial
2-Wire, Serial
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MCP4021T-202E/SN.

Related Parts

Descriptions

Descriptions of Microchip MCP4021T-202E/SN provided by its distributors.

Digital Potentiometer 2.1kOhm 64POS Non-Volatile Linear Automotive 8-Pin SOIC N T/R
MCP4021 Series 64 Step 2-Wire 2.1 kOhm Non-Volatile Digital POT - SOIC-8
Ic,digital Potentiometer,cmos,sop,8Pin,plastic Rohs Compliant: Yes |Microchip MCP4021T-202E/SN
MCP4021 Up/Down (U/D CS) e3 Lead Free digital potentiometer 4kHz 5V 2100Ohm 4.9mm
Digital Potentiometer, ICs 2.1k U/Dsingle 6-bit NV POT | Microchip Technology Inc. MCP4021T-202E/SN
Digital Potentiometer 64POS 2.1k Ohm Single 8-Pin SOIC N T/R
Digital Potentiometers, 64Taps, -40 to 125°C, SOIC-8, RoHS
Microchip SCT
Digital Potentiometers with SPI Interface 2.1k,U/Dsingle,6-bit NV,POT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP4021T-202ESN
  • MCP4021T202E/SN
  • MCP4021T202ESN

Technical Specifications

Physical
Case/PackageSOIC N
MountSurface Mount
Number of Pins8
Technical
Interface2-Wire, Serial
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Memory TypeNon-Volatile
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current45 µA
Number of Circuits1
Number of Elements1
Number of Positions64
Number of Taps64
Operating Supply Voltage5 V
PackagingTape and Reel
Resistance2.1 kΩ
Schedule B8542390000
Temperature Coefficient150 ppm/°C
Tolerance20 %

Documents

Download datasheets and manufacturer documentation for Microchip MCP4021T-202E/SN.

Upverter
Datasheet64 pages17 years ago
Master Electronics
Datasheet74 pages8 years ago
Electro Sonic
Datasheet74 pages6 years ago
SHENGYU ELECTRONICS
Datasheet24 pages9 years ago
DigiKey
Datasheet62 pages18 years ago
Mouser
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements