Microchip MCP4021-103E/MS

Digital Potentiometer 10kOhm 64POS Non-Volatile Linear Automotive 8-Pin MSOP Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMSOP
MountSurface Mount
Number of Pins8
Technical
Interface2-Wire, Serial
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Memory TypeEEPROM, Non-Volatile
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current45 µA
Number of Circuits1
Number of Elements1
Number of Positions64
Number of Taps64
Operating Supply Voltage5 V
PackagingBulk
Resistance10 kΩ
Schedule B8542390000
TaperLinear
Temperature Coefficient150 ppm/°C
Tolerance20 %
Dimensions
Height950 µm
Length3 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP4021-103E/MS.

Newark
Datasheet64 pages17 years ago
Microchip
Datasheet74 pages8 years ago
Electro Sonic
Datasheet74 pages6 years ago
SHENGYU ELECTRONICS
Datasheet24 pages9 years ago
DigiKey
Datasheet62 pages18 years ago
Mouser
Datasheet0 pages0 years ago
iiiC
Datasheet2 pages0 years ago

Inventory History

3 month trend:
-5.09%

Alternate Parts

Price @ 1000
$ 0.778
$ 1.452
Stock
234,385
91,008
Authorized Distributors
8
8
Case/Package
MSOP
MSOP
Number of Pins
8
8
Resistance
10 kΩ
10 kΩ
Number of Taps
64
64
Tolerance
20 %
20 %
Temperature Coefficient
150 ppm/°C
150 ppm/°C
Memory Type
EEPROM, Non-Volatile
Non-Volatile
Interface
2-Wire, Serial
2-Wire, Serial
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MCP4021-103E/MS.

Related Parts

Descriptions

Descriptions of Microchip MCP4021-103E/MS provided by its distributors.

Digital Potentiometer 10kOhm 64POS Non-Volatile Linear Automotive 8-Pin MSOP Tube
MCP4021 Up/Down (U/D CS) e3 Lead Free digital potentiometer 1kHz 5V 10kOhm 950mum
Digital Potentiometers, 64Taps, -40 to 125°C, MSOP-8, RoHS
Microchip SCT
Digital Potentiometers with SPI Interface 10k,U/D single,6-bit NV,POT
MCP4021-103E/MS, Digi Potentiometer 10kOhm 64-Pos Linear Serial-2Wire 8-Pin MSOP | Microchip Technology Inc. MCP4021-103E/MS
IC, DGTL POT, 10K, 1CH, 8MSOP; End To End Resistance:10kohm; Track Taper:Linear; Resistance Tolerance:± 20%; No. of Steps:64; Supply Voltage Range:2.7V to 5.5V; Control Interface:Up / Down; No. of Pots:Single; Memory Type:Non-Volatile; Temperature Coefficient:50ppm/°C; Potentiometer IC Case Style:MSOP; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (20-Jun-2011); Base Number:4021; Track Resistance:75ohm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP4021-103E/MS.
  • MCP4021-103EMS

Technical Specifications

Physical
Case/PackageMSOP
MountSurface Mount
Number of Pins8
Technical
Interface2-Wire, Serial
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Memory TypeEEPROM, Non-Volatile
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current45 µA
Number of Circuits1
Number of Elements1
Number of Positions64
Number of Taps64
Operating Supply Voltage5 V
PackagingBulk
Resistance10 kΩ
Schedule B8542390000
TaperLinear
Temperature Coefficient150 ppm/°C
Tolerance20 %
Dimensions
Height950 µm
Length3 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP4021-103E/MS.

Newark
Datasheet64 pages17 years ago
Microchip
Datasheet74 pages8 years ago
Electro Sonic
Datasheet74 pages6 years ago
SHENGYU ELECTRONICS
Datasheet24 pages9 years ago
DigiKey
Datasheet62 pages18 years ago
Mouser
Datasheet0 pages0 years ago
iiiC
Datasheet2 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements