Microchip MCP4017T-104E/LT

MCP4017 Series 5.5 V 100 kOhm ±20% 7-Bit Single I2C™ Digital POT - SC-70-6
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSC
MountSurface Mount
Number of Pins6
Technical
Ambient Temperature Range High125 °C
InterfaceI2C
Max Junction Temperature (Tj)150 °C
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Memory TypeRAM, Volatile
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Nominal Supply Current80 µA
Number of Channels1
Number of Circuits1
Number of Elements1
Number of Positions128
Number of Taps128
PackagingCut Tape
Resistance100 kΩ
Schedule B8542390000
Temperature Coefficient50 ppm/°C
Tolerance20 %
Dimensions
Height1 mm
Length2 mm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP4017T-104E/LT.

Augswan
Datasheet66 pages15 years ago
Upverter
Technical Drawing3 pages21 years ago

Inventory History

3 month trend:
-2.65%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MCP4017T-104E/LT.

Related Parts

Descriptions

Descriptions of Microchip MCP4017T-104E/LT provided by its distributors.

MCP4017 Series 5.5 V 100 kOhm ±20% 7-Bit Single I2C™ Digital POT - SC-70-6
Digital Potentiometer 100kOhm 128POS Volatile Linear Automotive 6-Pin SC-70 T/R
MICROCHIP - MCP4017T-104E/LT - DIGITAL POT, 100K, 128TAPS, 6SC70
Digital Potentiometer ICs 7-Bit Sngl I2C Digi POT 100k Ohm
DIGITAL POT, 100K, 128TAPS, 6SC70; End To Resistance:100kohm; No. of Pots:Single; Control Interface:I2C; Track Taper:Linear; Resistance
Volatile Digital Potentiometer, 100 Kohm, Single, I2C, Linear, 20%, 1.8 V Rohs Compliant: Yes |Microchip MCP4017T-104E/LT
MCP4017T-104E/LT, Digi Potentiomtr 100kOhm 128-Pos Linear Serial-I2C 6-Pin SC-70 | Microchip Technology Inc. MCP4017T-104E/LT
DIGITAL POT, 100K, 128TAPS, 6SC70; End To End Resistance: 100kohm; No. of Pots: Single; Control Interface: I2C; Track Taper: Linear; Resistance Tolerance: ± 20%; Supply Voltage Min: 1.8V; Supply Voltage Max: 5.5V; Potentiometer IC Case Style: SC-70; No. of Pins: 6Pins; No. of Steps: 128; Temperature Coefficient: 50ppm/°C; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: Single 128-Tap Volatile Digital Pots; Automotive Qualification Standard: AEC-Q100; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Base Number: 4017; No. Steps: 128; Operating Temperature Range: -40°C to +125°C; Supply Voltage Range: 1.8V to 5.5V; Track Resistance: 75ohm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP4017T-104ELT
  • MCP4017T104E/LT
  • MCP4017T104ELT

Technical Specifications

Physical
Case/PackageSC
MountSurface Mount
Number of Pins6
Technical
Ambient Temperature Range High125 °C
InterfaceI2C
Max Junction Temperature (Tj)150 °C
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Memory TypeRAM, Volatile
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Nominal Supply Current80 µA
Number of Channels1
Number of Circuits1
Number of Elements1
Number of Positions128
Number of Taps128
PackagingCut Tape
Resistance100 kΩ
Schedule B8542390000
Temperature Coefficient50 ppm/°C
Tolerance20 %
Dimensions
Height1 mm
Length2 mm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP4017T-104E/LT.

Augswan
Datasheet66 pages15 years ago
Upverter
Technical Drawing3 pages21 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements