Microchip MCP4011T-502E/MC

Ic, digital Potentiometer, cmos, llcc, 8Pin, plastic Rohs Compliant: Yes |Microchip MCP4011T-502E/MC
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDFN
MountSurface Mount
Number of Pins8
Technical
Interface2-Wire, Serial
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Memory TypeVolatile
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Nominal Supply Current45 µA
Number of Circuits1
Number of Elements1
Number of Positions64
Number of Taps64
Operating Supply Voltage5 V
PackagingTape and Reel
Resistance5 kΩ
TaperLinear
Temperature Coefficient150 ppm/°C
Tolerance20 %

Documents

Download datasheets and manufacturer documentation for Microchip MCP4011T-502E/MC.

Upverter
Datasheet60 pages17 years ago
Electro Sonic
Datasheet70 pages6 years ago
Microchip SCT
Datasheet70 pages6 years ago
SHENGYU ELECTRONICS
Datasheet24 pages9 years ago
Mouser
Datasheet16 pages17 years ago
DigiKey
Datasheet60 pages18 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MCP4011T-502E/MC.

Related Parts

Descriptions

Descriptions of Microchip MCP4011T-502E/MC provided by its distributors.

Ic,digital Potentiometer,cmos,llcc,8Pin,plastic Rohs Compliant: Yes |Microchip MCP4011T-502E/MC
Digital Potentiometer, ICs 5k U/Dsingle 6-bit V POT | Microchip Technology Inc. MCP4011T-502E/MC
MCP4011 Up/Down (U/D CS) e3 Lead Free digital potentiometer 2kHz 5V 5kOhm 0.5mm
Digital Potentiometer 5kOhm 64POS Volatile Automotive 8-Pin DFN EP T/R
Digital Potentiometers with SPI Interface 5k,U/Dsingle,6-bit V,POT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP4011T-502EMC
  • MCP4011T502E/MC
  • MCP4011T502EMC

Technical Specifications

Physical
Case/PackageDFN
MountSurface Mount
Number of Pins8
Technical
Interface2-Wire, Serial
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Memory TypeVolatile
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Nominal Supply Current45 µA
Number of Circuits1
Number of Elements1
Number of Positions64
Number of Taps64
Operating Supply Voltage5 V
PackagingTape and Reel
Resistance5 kΩ
TaperLinear
Temperature Coefficient150 ppm/°C
Tolerance20 %

Documents

Download datasheets and manufacturer documentation for Microchip MCP4011T-502E/MC.

Upverter
Datasheet60 pages17 years ago
Electro Sonic
Datasheet70 pages6 years ago
Microchip SCT
Datasheet70 pages6 years ago
SHENGYU ELECTRONICS
Datasheet24 pages9 years ago
Mouser
Datasheet16 pages17 years ago
DigiKey
Datasheet60 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements