Microchip MCP4011-202E/MS

Digital Potentiometer 2.1kOhm 64POS Volatile Linear Automotive 8-Pin MSOP Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMSOP
MountSurface Mount
Number of Pins8
Technical
Interface2-Wire, Serial
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Memory TypeVolatile
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Nominal Supply Current45 µA
Number of Circuits1
Number of Elements1
Number of Positions64
Number of Taps64
PackagingBulk
Resistance2.1 kΩ
Schedule B8542390000
TaperLinear
Temperature Coefficient150 ppm/°C
Tolerance20 %
Dimensions
Height950 µm
Length3 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP4011-202E/MS.

element14 APAC
Datasheet60 pages17 years ago
Microchip SCT
Datasheet70 pages6 years ago
Microchip
Datasheet70 pages6 years ago
SHENGYU ELECTRONICS
Datasheet24 pages9 years ago
Mouser
Datasheet16 pages17 years ago
DigiKey
Datasheet60 pages18 years ago

Inventory History

3 month trend:
+44.08%

Alternate Parts

Price @ 1000
$ 0.53
$ 0.53
Stock
305,327
263,331
Authorized Distributors
10
9
Case/Package
MSOP
MSOP
Number of Pins
8
8
Resistance
2.1 kΩ
2.1 kΩ
Number of Taps
64
64
Tolerance
20 %
20 %
Temperature Coefficient
150 ppm/°C
150 ppm/°C
Memory Type
Volatile
Volatile
Interface
2-Wire, Serial
2-Wire, Serial
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MCP4011-202E/MS.

Related Parts

Descriptions

Descriptions of Microchip MCP4011-202E/MS provided by its distributors.

Digital Potentiometer 2.1kOhm 64POS Volatile Linear Automotive 8-Pin MSOP Tube
MCP4011 Series 64 Step 2.1 kO Volatile Digital Potentiometer SMT - MSOP-8
±20% Up/Down(U/D,CS) 2.1kΩ 1.8V~5.5V MSOP-8 Digital Potentiometers ROHS
DIGITAL POTENTIOMETER, 2.1 kohm, 64 Steps, Single, MSOP
Digital Potentiometers, 64Taps, -40 to 125°C, MSOP-8, RoHS
Microchip SCT
Digital Potentiometers with SPI Interface 2.1k,U/Dsingle,6-bit V,POT
MCP4011-202E/MS, Digi Potentiometer 2.1kOhm 64-Pos Linear Serial-2Wire 8-Pin MSOP | Microchip Technology Inc. MCP4011-202E/MS
Digital Potentiometer, 2.1 Kohm, 64 Steps, Single, Msop; End To End Resistance:2.1Kohm; No. Of Pots:Single; Control Interface:Up, Down; Track Taper:Linear; Resistance Tolerance:± 20%; Supply Voltage Min:1.8V; Supply Voltage Max:5.5V Rohs Compliant: Yes |Microchip MCP4011-202E/MS

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP4011-202E/MS.
  • MCP4011-202EMS

Technical Specifications

Physical
Case/PackageMSOP
MountSurface Mount
Number of Pins8
Technical
Interface2-Wire, Serial
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Memory TypeVolatile
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Nominal Supply Current45 µA
Number of Circuits1
Number of Elements1
Number of Positions64
Number of Taps64
PackagingBulk
Resistance2.1 kΩ
Schedule B8542390000
TaperLinear
Temperature Coefficient150 ppm/°C
Tolerance20 %
Dimensions
Height950 µm
Length3 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP4011-202E/MS.

element14 APAC
Datasheet60 pages17 years ago
Microchip SCT
Datasheet70 pages6 years ago
Microchip
Datasheet70 pages6 years ago
SHENGYU ELECTRONICS
Datasheet24 pages9 years ago
Mouser
Datasheet16 pages17 years ago
DigiKey
Datasheet60 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements