Microchip MCP39F511-E/MQ

Power-Monitoring IC with Calculation and Energy Accumulation 28-Pin QFN Tube - Rail/Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFN
MountSurface Mount
Number of Pins28
Technical
Ambient Temperature Range High125 °C
Max Operating Temperature125 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current13 mA
Number of Channels2
Operating Supply Current7 mA
Output Current25 mA
Resolution1.25 B
Schedule B8542390000
Dimensions
Height950 µm
Length5 mm
Width5 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP39F511-E/MQ.

Microchip
Datasheet62 pages8 years ago
Newark
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+92.54%

Alternate Parts

Price @ 1000
$ 2.72
$ 2.905
Stock
331,897
277,616
Authorized Distributors
14
6
Case/Package
QFN
QFN
Number of Pins
28
-
Number of Bits
-
-
Polarity
-
-
Interface
-
-
Integral Nonlinearity (INL)
-
-
Number of Converters
-
-
Min Supply Voltage
2.7 V
-
Max Supply Voltage
3.6 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MCP39F511-E/MQ.

Related Parts

Descriptions

Descriptions of Microchip MCP39F511-E/MQ provided by its distributors.

Power-Monitoring IC with Calculation and Energy Accumulation 28-Pin QFN Tube - Rail/Tube
Sngl-Phase, Pwr-Monitoring IC w/ Calc & Energy Accumulation 28 QFN 5x5x0.9mm TUB | Microchip Technology Inc. MCP39F511-E/MQ
POWER MONITOR, 1-PHASE, 0.1%, QFN-28; IC Function: Power Management IC; Supply Voltage Min: 2.7V; Supply Voltage Max: 3.6V; IC Package Type: QFN; No. of Pins: 28Pins; Operating Temperature Min: -40°C; Operating Temperature Max

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP39F511-E/MQ.
  • MCP39F511-EMQ
  • MCP39F511E/MQ
  • MCP39F511EMQ

Technical Specifications

Physical
Case/PackageQFN
MountSurface Mount
Number of Pins28
Technical
Ambient Temperature Range High125 °C
Max Operating Temperature125 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current13 mA
Number of Channels2
Operating Supply Current7 mA
Output Current25 mA
Resolution1.25 B
Schedule B8542390000
Dimensions
Height950 µm
Length5 mm
Width5 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP39F511-E/MQ.

Microchip
Datasheet62 pages8 years ago
Newark
Datasheet0 pages0 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements