Microchip MCP3911A0T-E/SS

AFE General Purpose 2 ADC 24bit 3.3V Automotive 20-Pin SSOP T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSSOP
Number of Pins20
Technical
Conversion Rate125 ksps
InterfaceSPI, Serial
Max Operating Temperature125 °C
Max Power Dissipation8.9 mW
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of A/D Converters2
Number of Bits24
Number of Channels2
Number of Converters2
Operating Supply Current4.4 mA
Operating Supply Voltage3.3 V
PackagingTape and Reel
Resolution3 B
Sampling Rate125 ksps
Schedule B8542330000
Signal to Noise Ratio (SNR)95 dB

Documents

Download datasheets and manufacturer documentation for Microchip MCP3911A0T-E/SS.

Upverter
Datasheet72 pages12 years ago
Datasheet0 pages0 years ago
Electro Sonic
Datasheet74 pages4 years ago
SHENGYU ELECTRONICS
Datasheet76 pages10 years ago

Inventory History

3 month trend:
-26.41%

Alternate Parts

Price @ 1000
$ 2.04
$ 2.08
$ 2.08
Stock
336,235
458,742
458,742
Authorized Distributors
11
12
12
Case/Package
SSOP
SSOP
SSOP
Number of Pins
20
20
20
Number of Bits
24
24
24
Polarity
-
-
-
Interface
SPI, Serial
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
-
-
-
Number of Converters
2
2
2
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MCP3911A0T-E/SS.

Related Parts

Descriptions

Descriptions of Microchip MCP3911A0T-E/SS provided by its distributors.

AFE General Purpose 2 ADC 24bit 3.3V Automotive 20-Pin SSOP T/R
MCP3911 20-SSOP (0.209 5.30mm Width) SPI Serial ANALOG CIRCUIT analog front end ic 2.7V~3.6V 125ksps 125C 8.9mW
Dual Channel Energy Meter Front End 3.3V, Spi Interface 20 Ssop .209In T/R Rohs Compliant: Yes |Microchip MCP3911A0T-E/SS

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP3911A0T-ESS
  • MCP3911A0TE/SS
  • MCP3911A0TESS

Technical Specifications

Physical
Case/PackageSSOP
Number of Pins20
Technical
Conversion Rate125 ksps
InterfaceSPI, Serial
Max Operating Temperature125 °C
Max Power Dissipation8.9 mW
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of A/D Converters2
Number of Bits24
Number of Channels2
Number of Converters2
Operating Supply Current4.4 mA
Operating Supply Voltage3.3 V
PackagingTape and Reel
Resolution3 B
Sampling Rate125 ksps
Schedule B8542330000
Signal to Noise Ratio (SNR)95 dB

Documents

Download datasheets and manufacturer documentation for Microchip MCP3911A0T-E/SS.

Upverter
Datasheet72 pages12 years ago
Datasheet0 pages0 years ago
Electro Sonic
Datasheet74 pages4 years ago
SHENGYU ELECTRONICS
Datasheet76 pages10 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements