What’s new: Find the right parts faster with our redesigned experience

Learn more

Microchip MCP3427-E/UN

2-Channel Single ADC Delta-Sigma 15sps 16-bit Serial Automotive AEC-Q100 10-Pin MSOP Tube
$ 2.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP3427-E/UN.

Farnell

Datasheet56 pages16 years ago

Microchip

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+19.36%

CAD Models

Download Microchip MCP3427-E/UN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.78
$ 5.44
Stock
447,060
194,384
Authorized Distributors
6
6
Case/Package
MSOP
MSOP
Number of Pins
10
10
Number of Bits
16
16
Sampling Rate
15 sps
15 sps
Polarity
Bipolar
Bipolar
Interface
2-Wire, I2C, Serial
I2C, Serial
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
-
-
Number of A/D Converters
1
1
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-09-17
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2009-09-17
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMCP3427T-E/UN
Microchip MCP3427T-E/UN; 16 bit Serial ADC; Differential Input; 10-Pin MSOP
2-Channel Single ADC Delta-Sigma 15sps 16-bit Serial Automotive AEC-Q100 8-Pin MSOP Tube
Microchip MCP3426A0T-E/MS; 16 bit Serial ADC; Differential Input; 8-Pin MSOP
Analog DevicesAD7788ARMZ
1-Channel Single ADC Delta-Sigma 16.6sps 16-bit Serial 10-Pin MSOP Tube
Analog DevicesAD7788ARMZ-REEL
1-Channel Single ADC Delta-Sigma 16.6sps 16-bit Serial 10-Pin MSOP T/R
Analog DevicesAD7788ARM
Low Power, 16-/24-Bit, Sigma-Delta ADCs | IC ADC 16BIT SIGMA-DELTA 10MSOP

Descriptions

Descriptions of Microchip MCP3427-E/UN provided by its distributors.

2-Channel Single ADC Delta-Sigma 15sps 16-bit Serial Automotive AEC-Q100 10-Pin MSOP Tube
MICROCHIP MCP3427-E/UN, 16 BIT SERIAL ADC, DUAL DIFFERENTIAL INPUT, 10-PIN MSOP
ADC, Delta-Sigma, 16-Bit, 1 Func, 2 Channel, Serial Access, PDSO10
Analog to Digital Converter, 16 bit, Delta-Sigma, 15 SPS, Differential, Serial I2C, 2.7 V to 5.5 V, 10 Pins, MSOP
Multi-channel 16-bit Del-Sig A/D Converter
10-TFSOP 10-MSOP (0.118 3.00mm Width) MCP3427 2-Wire I2C Serial PGA Selectable Address analog digital converter 950mum 145muA 15sps 14Weeks
Adc, 16Bit, 15Sps, I2C, Msop-10; Resolution (Bits):16Bit; Sampling Rate:15Sps; Input Channel Type:Differential; Data Interface:I2C; Supply Voltage Type:Single; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; No. Of Pins:10Pins Rohs Compliant: Yes |Microchip Technology MCP3427-E/UN

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP3427-E/UN.
  • MCP3427-E/UN..
  • MCP3427-EUN
  • MCP3427E/UN
  • MCP3427EUN