Microchip MCP3426A6-E/MC

Analog to Digital Converters - ADC 16bit deltasigma ADC dual channel 15sps
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDFN
Number of Pins8
Technical
InterfaceI2C
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Number of A/D Converters1
Number of Bits16
Number of Inputs2
Sampling Rate15 sps

Documents

Download datasheets and manufacturer documentation for Microchip MCP3426A6-E/MC.

Microchip SCT
Datasheet56 pages14 years ago
Electro Sonic
Datasheet56 pages14 years ago
SHENGYU ELECTRONICS
Datasheet60 pages7 years ago

Alternate Parts

Price @ 1000
$ 2.57
$ 6.695
$ 6.695
Stock
37,014
50,553
50,553
Authorized Distributors
7
6
6
Case/Package
DFN
DFN
DFN
Number of Pins
8
-
-
Number of Bits
16
16
16
Polarity
-
-
-
Interface
I2C
I2C, Serial
I2C, Serial
Integral Nonlinearity (INL)
-
-
-
Number of Converters
-
1
1
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MCP3426A6-E/MC.

Related Parts

Descriptions

Descriptions of Microchip MCP3426A6-E/MC provided by its distributors.

Analog to Digital Converters - ADC 16bit deltasigma ADC dual channel 15sps
ADC, Delta-Sigma, 16-Bit, 1 Func, 2 Channel, Serial Access, PDSO8
16Bit 2.7V~5.5V 15Hz I2C DFN-8-EP(2x3) Analog To Digital Converters (ADCs) ROHS

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP3426A6-EMC
  • MCP3426A6EMC

Technical Specifications

Physical
Case/PackageDFN
Number of Pins8
Technical
InterfaceI2C
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Number of A/D Converters1
Number of Bits16
Number of Inputs2
Sampling Rate15 sps

Documents

Download datasheets and manufacturer documentation for Microchip MCP3426A6-E/MC.

Microchip SCT
Datasheet56 pages14 years ago
Electro Sonic
Datasheet56 pages14 years ago
SHENGYU ELECTRONICS
Datasheet60 pages7 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements